LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Advanced Energy MINT1110A1808K01 product image
Images for reference only

Advanced Energy MINT1110A1808K01

Manufacturer
MPN
MINT1110A1808K01
LCSC Part #
C7302280
Packaging
-
Customer #
Key Attributes
AC DC Converters RoHS
DatasheetAdvanced Energy MINT1110A1808K01
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 237.3772$ 237.38
160+$ 94.7157$ 15154.51
480+$ 91.55$ 43944.00
960+$ 89.9861$ 86386.66
Standard Packaging80/Full Bag
Better price for more quantity?
$

Products Specifications

All

Introduction

AI Translation

SL Power MINT1110 medically-approved AC-DC power supplies are available with a nominal main output of 12 V, 15 V, 18 V, 24 V. MINT1110 power supplies provide up to 110 Watts convection. All models have output overvoltage, short circuit and overload protection and a 3×5×1.27 inch form factor.

Features

AI Translation
  • 110 Watts Convection
  • 3×5×1.27 Form Factor
  • Universal Input 90 to 264 VAC
  • 12×MOPP Isolation
  • Rugged EMC Compliant Design
  • 0°C To 70°C Operating Temperature Range
  • CE Compliant