Bel Fuse MBC41-1012L
| Hersteller | |
| Herst.-Teilenr. | MBC41-1012L |
| LCSC-Nr. | C7301136 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | AC DC Configurable Power Supply Modules RoHS |
| Datenblatt |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Hersteller | Bel Fuse | |
| Verp. | - | |
| Voltage - Supply | 85V~264V | |
| Output Voltage | 12V | |
| Number of Outputs | 1 | |
| Height | 19.05mm | |
| Operating Temperature Range | -40℃~+70℃ | |
| Length | 76.2mm | |
| Width | 50.8mm | |
| Switching Frequency | 65kHz | |
| Features | Over Current Protection;Overvoltage protection;Short Circuit Protection;Automatic fault recovery | |
| Output Current(Max) | 3.33A | |
| Type | Open type | |
| Conversion Efficiency | 85% |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Hersteller | Bel Fuse | |
| Verp. | - | |
| Voltage - Supply | 85V~264V | |
| Output Voltage | 12V | |
| Number of Outputs | 1 | |
| Height | 19.05mm | |
| Operating Temperature Range | -40℃~+70℃ |
| Typ | Beschreibung | |
|---|---|---|
| Length | 76.2mm | |
| Width | 50.8mm | |
| Switching Frequency | 65kHz | |
| Features | Over Current Protection;Overvoltage protection;Short Circuit Protection;Automatic fault recovery | |
| Output Current(Max) | 3.33A | |
| Type | Open type | |
| Conversion Efficiency | 85% |
Beschreibung
The MBC41 Series of ultra-low open frame medical power supplies feature a wide universal AC input range of 85 V – 264 VAC, offering output power 40 W with natural convection cooling. They are available in a variety of isolated single output voltages. The MBC41 ultra low profile series is also available in a PCB mount format, facilitating simple embedded integration onto user’s main PCB assembly. The MBC Series is designed and approved to the latest medical standards (EN/IEC 60601-1), providing 2 x MOPP isolation for Class I & Class II applications.
Merkmale
- 3×2×0.75 Inch Form factor
- PCB Mount option available
- 40 Watts Convection
- Approved to EN/IEC 60601-1
- Efficiencies 85% Typical
- -40 to 70 °C operating temperature
- Dual fusing
- 2 million hours, Telcordia -SR332-issue 3 MTBF
- No Load Power <0.3 W
- Medical (BF) Safety Approvals
Anwendungen
- Diagnostic
- Dialysis
- Drug Pump
- Home Health Care Monitoring
- Portable Equipment
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 72.0983 | $ 72.10 |
| 200+ | $ 28.7684 | $ 5753.68 |
| 500+ | $ 27.8062 | $ 13903.10 |
| 1,000+ | $ 27.3318 | $ 27331.80 |
Standardgehäuse1/Full Box | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Hersteller | Bel Fuse | |
| Verp. | - | |
| Voltage - Supply | 85V~264V | |
| Output Voltage | 12V | |
| Number of Outputs | 1 | |
| Height | 19.05mm | |
| Operating Temperature Range | -40℃~+70℃ | |
| Length | 76.2mm | |
| Width | 50.8mm | |
| Switching Frequency | 65kHz | |
| Features | Over Current Protection;Overvoltage protection;Short Circuit Protection;Automatic fault recovery | |
| Output Current(Max) | 3.33A | |
| Type | Open type | |
| Conversion Efficiency | 85% |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Hersteller | Bel Fuse | |
| Verp. | - | |
| Voltage - Supply | 85V~264V | |
| Output Voltage | 12V | |
| Number of Outputs | 1 | |
| Height | 19.05mm | |
| Operating Temperature Range | -40℃~+70℃ |
| Typ | Beschreibung | |
|---|---|---|
| Length | 76.2mm | |
| Width | 50.8mm | |
| Switching Frequency | 65kHz | |
| Features | Over Current Protection;Overvoltage protection;Short Circuit Protection;Automatic fault recovery | |
| Output Current(Max) | 3.33A | |
| Type | Open type | |
| Conversion Efficiency | 85% |
Beschreibung
The MBC41 Series of ultra-low open frame medical power supplies feature a wide universal AC input range of 85 V – 264 VAC, offering output power 40 W with natural convection cooling. They are available in a variety of isolated single output voltages. The MBC41 ultra low profile series is also available in a PCB mount format, facilitating simple embedded integration onto user’s main PCB assembly. The MBC Series is designed and approved to the latest medical standards (EN/IEC 60601-1), providing 2 x MOPP isolation for Class I & Class II applications.
Merkmale
- 3×2×0.75 Inch Form factor
- PCB Mount option available
- 40 Watts Convection
- Approved to EN/IEC 60601-1
- Efficiencies 85% Typical
- -40 to 70 °C operating temperature
- Dual fusing
- 2 million hours, Telcordia -SR332-issue 3 MTBF
- No Load Power <0.3 W
- Medical (BF) Safety Approvals
Anwendungen
- Diagnostic
- Dialysis
- Drug Pump
- Home Health Care Monitoring
- Portable Equipment
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |