NXP MC33PF8101A0ESR2
| Manufacturer | |
| MPN | MC33PF8101A0ESR2 |
| LCSC Part # | C729271 |
| Packaging | HVQFN-56-EP(8x8) |
| Customer # | |
| Key Attributes | I2C HVQFN-56-EP(8x8) Power Management - Specialized RoHS |
| Datasheet | NXP MC33PF8101A0ESR2 |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | NXP | |
| Packaging | HVQFN-56-EP(8x8) | |
| Features | Adjustable current limiting;Dynamic voltage scaling;EMI optimization (spread spectrum);Adjustable soft-start;Power-on timing control;Operating status indication | |
| Operating Temperature | -40℃~+105℃ | |
| Interface | I2C | |
| Voltage - Supply | - | |
| Output Voltage | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | NXP | |
| Packaging | HVQFN-56-EP(8x8) | |
| Features | Adjustable current limiting;Dynamic voltage scaling;EMI optimization (spread spectrum);Adjustable soft-start;Power-on timing control;Operating status indication |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+105℃ | |
| Interface | I2C | |
| Voltage - Supply | - | |
| Output Voltage | - |
Introduction
The PF8101/PF8201 is a power management integrated circuit (PMIC) designed for high performance i.MX 8 based applications. It features five high efficiency buck converters and three linear regulators for powering the processor, memory and miscellaneous peripherals. Built-in one time programmable memory stores key startup configurations, drastically reducing external components typically used to set output voltage and sequence of external regulators. Regulator parameters are adjustable through high-speed ρC after start up offering flexibility for different system states. The PF8101/PF8201 is a power management integrated circuit (PMIC) designed to be the primary power management building block for high-end multimedia application processors from the i.MX 8 series. It is also capable of providing power solution to the high end i.MX 6 series as well as several non-NXP processors.
Features
- Up to five high efficiency buck converters
- Three linear regulators with load switch options
- RTC supply and coin cell charger
- Watchdog timer/monitor
- Monitoring circuit to fit ASIL B safety level
- One time programmable device configuration
- 3.4 MHz I²C communication interface
- 56-pin 8×8 QFN package
- Buck regulators – SW1, SW2, SW5, SW6: 0.4 V to 1.8 V; 2500 mA; up to 1.5 % accuracy
- SW7; 1.0 V to 4.1 V; 2500 mA; 2 % accuracy
- Dynamic voltage scaling on SW1, SW2, SW5, SW6
- SW1, SW2 configurable as a dual phase regulator
- SW5, SW6 configurable as a dual phase regulator
- VTT termination mode on SW6
- Programmable current limit
- Spread-spectrum and manual tuning of switching frequency
Applications
- Automotive Infotainment
- High-end consumer and industrial
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 11.9909 | $ 11.99 |
| 200+ | $ 4.7136 | $ 942.72 |
| 500+ | $ 4.5519 | $ 2275.95 |
| 1,000+ | $ 4.4726 | $ 4472.60 |
Standard Packaging4000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | NXP | |
| Packaging | HVQFN-56-EP(8x8) | |
| Features | Adjustable current limiting;Dynamic voltage scaling;EMI optimization (spread spectrum);Adjustable soft-start;Power-on timing control;Operating status indication | |
| Operating Temperature | -40℃~+105℃ | |
| Interface | I2C | |
| Voltage - Supply | - | |
| Output Voltage | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | NXP | |
| Packaging | HVQFN-56-EP(8x8) | |
| Features | Adjustable current limiting;Dynamic voltage scaling;EMI optimization (spread spectrum);Adjustable soft-start;Power-on timing control;Operating status indication |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+105℃ | |
| Interface | I2C | |
| Voltage - Supply | - | |
| Output Voltage | - |
Introduction
The PF8101/PF8201 is a power management integrated circuit (PMIC) designed for high performance i.MX 8 based applications. It features five high efficiency buck converters and three linear regulators for powering the processor, memory and miscellaneous peripherals. Built-in one time programmable memory stores key startup configurations, drastically reducing external components typically used to set output voltage and sequence of external regulators. Regulator parameters are adjustable through high-speed ρC after start up offering flexibility for different system states. The PF8101/PF8201 is a power management integrated circuit (PMIC) designed to be the primary power management building block for high-end multimedia application processors from the i.MX 8 series. It is also capable of providing power solution to the high end i.MX 6 series as well as several non-NXP processors.
Features
- Up to five high efficiency buck converters
- Three linear regulators with load switch options
- RTC supply and coin cell charger
- Watchdog timer/monitor
- Monitoring circuit to fit ASIL B safety level
- One time programmable device configuration
- 3.4 MHz I²C communication interface
- 56-pin 8×8 QFN package
- Buck regulators – SW1, SW2, SW5, SW6: 0.4 V to 1.8 V; 2500 mA; up to 1.5 % accuracy
- SW7; 1.0 V to 4.1 V; 2500 mA; 2 % accuracy
- Dynamic voltage scaling on SW1, SW2, SW5, SW6
- SW1, SW2 configurable as a dual phase regulator
- SW5, SW6 configurable as a dual phase regulator
- VTT termination mode on SW6
- Programmable current limit
- Spread-spectrum and manual tuning of switching frequency
Applications
- Automotive Infotainment
- High-end consumer and industrial
C729271 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |