LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Isabellenhuette PBH-R330-F1-1.0 product image
Images for reference only

Isabellenhuette PBH-R330-F1-1.0

Manufacturer
MPN
PBH-R330-F1-1.0
LCSC Part #
C7256325
Packaging
TO-247
Customer #
Key Attributes
RES 330mΩ ±1% 10W TO-247
DatasheetIsabellenhuette PBH-R330-F1-1.0
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 17.7186$ 17.72
200+$ 7.0697$ 1413.94
420+$ 6.8348$ 2870.62
840+$ 6.7173$ 5642.53
Standard Packaging420/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerIsabellenhuette
PackagingTO-247
Resistance330mΩ
Power(Watts)10W
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-55℃~+125℃