LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity CJH5000J2K2J product image
Images for reference only

TE Connectivity CJH5000J2K2J

Manufacturer
MPN
CJH5000J2K2J
LCSC Part #
C7229102
Packaging
-
Customer #
Key Attributes
RES CHAS MNT 2.2kΩ ±5% 5000W
DatasheetTE Connectivity CJH5000J2K2J
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 311.3896$ 311.39
200+$ 124.2473$ 24849.46
500+$ 120.0951$ 60047.55
1,000+$ 118.0427$ 118042.70
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chassis Mount Resistors
ManufacturerTE Connectivity
Packaging-
Resistance2.2kΩ
TypeWirewound Resistor
Power(Watts)5kW
Temperature Coefficient±200ppm/℃
Tolerance±5%

Introduction

AI Translation

The CJH series resistors are cost-effective, compact aluminum-housed resistors featuring excellent electrical stability and reliability. With power ratings up to 5000W, they are suitable for a wide range of circuits, including power supplies, inverters, and servo systems. Their exceptional durability and mineral-filled construction make them particularly well-suited for braking and other pulse applications.

Features

AI Translation
  • Power rating up to 5000W
  • Aluminum housing
  • Vibration resistant

Applications

AI Translation

Power supplies, inverters, servo motors and drives, warehouse automation, electrical systems in harsh environments