LCSC Electronics logoLCSC Electronics svg logo
Connexion
USD
ROHM BD25GA3MEFJ-LBH2 product image
Photos non contractuelles

ROHM BD25GA3MEFJ-LBH2

Fabricant
Réf. Fab.
BD25GA3MEFJ-LBH2
Réf. LCSC
C7219863
Condit.
HTSOP-8-J
Numéro Client
Caract. clés
2.5V Positive Fixed HTSOP-8-J Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Fiche TechniqueROHM BD25GA3MEFJ-LBH2
Pièces alternatives10
Rupture de stock
M'avertir
Minimum: 1Multiple: 1Unité de vente: Piece
Ajouter à la Liste BOM
QtéPrix unit.(Référence uniquement)Montant total
1+$ 1.0356$ 1.04
250+$ 0.4143$ 103.58
500+$ 0.3996$ 199.80
1,000+$ 0.3931$ 393.10
Boîtier Standard250/Full Reel
Meilleur prix pour une plus grande quantité ?
$

Spécifications du Produit

Tout
TypeDescription
CatégorieIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
FabricantROHM
Condit.HTSOP-8-J
Output Voltage2.5V
Number of Outputs1
Operating Temperature-40℃~+105℃
Supply Current (Iq)600uA
Output ConfigurationPositive
Output Current300mA
Operating Voltage14V
Output TypeFixed
FeaturesEnable control;Over Current Protection;Thermal shutdown

Description

Traduction par IA

This product is guaranteed to provide long-term support for the industrial market. BDxxGA3MEFJ-LB is an LDO regulator with an output current of 0.3A. Output accuracy is ±1% of the output voltage. The output voltage can be freely set (from 1.5V to 13.0V) via external resistors. Its package type is HTSOP-J8. Built-in overcurrent protection (to protect the IC from damage due to output short-circuit), circuit current switch (to set the circuit to 0μA in shutdown mode), and thermal shutdown circuit (to protect the IC from thermal damage due to overload). Compatible with ceramic capacitors, contributing to smaller size and longer service life.

Caractéristiques

Traduction par IA
  • Long-term support for industrial applications
  • High-precision reference voltage circuit
  • Built-in overcurrent protection circuit (OCP)
  • Built-in thermal shutdown circuit (TSD)
  • Shutdown switch included

Applications

Traduction par IA
  • Industrial equipment

Pièces alternatives

MPNFabricantConditionnementDisponibilitéPrix unitaire
ADP7102ARDZ-2.5-R7ADIESOP-820$ 3.2674
BD25GA3MEFJ-ME2ROHMHTSOP-J80$ 0.5248
BD25GA5MEFJ-ME2ROHMHTSOP-J80$ 0.5939
BD25GC0MEFJ-LBH2ROHMHTSOP-8-J0$ 1.3781
BD25GA3WEFJ-E2ROHMHTSOP-J80$ 0.285
BD25GA5WEFJ-E2ROHMHTSOP-J80$ 0.302
BD25GC0WEFJ-E2ROHMHTSOP-8-J0$ 0.357
BD25GA5MEFJ-LBH2ROHMHTSOP-8-J0$ 1.0695
BD25GC0VEFJ-ME2ROHMHTSOP-J80$ 0.5342
BD25GC0MEFJ-ME2ROHMHTSOP-J80$ 0.6803