LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Artesyn LCM3000L-T

Manufacturer
MPN
LCM3000L-T
LCSC Part #
C7215120
Packaging
-
Customer #
Key Attributes
AC DC Configurable Power Supply Modules RoHS
DatasheetArtesyn LCM3000L-T
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Introduction

AI Translation

Advanced Energy’s Artesyn LCM3000 series provide for a very wide range of AC-DC embedded power requirement. Featuring high build quality with robust screw terminals, long life, and typical full-load efficiency of greater than 90 percent, these units are ideal for use in industrial and medical applications. They are backed by a comprehensive set of industrial and medical safety approvals and certificates. Variable-speed ‘Smart Fans’ draw on software controls developed by Advanced Energy to match fan speed to the unit’s cooling requirement and load current. Slowing the fan not only saves power but also reduces wear, thus extending its life.

Features

AI Translation
  • 3000 W output power
  • Low cost
  • 15.7 Watts per cubic inch
  • -40 °C to 70 °C with derating
  • 5 V @ 2 A housekeeping
  • High efficiency: 90% typical
  • Variable speed “Smart Fans”
  • DSP controlled
  • Conformal coat option
  • ± 25% adjustment range Up to +33% on LCM30007-T
  • V-Programming from 20% to 125% Up to 133% on LCM30007-T
  • VAR configurable to any voltage from a single unit
  • Semi F47 compliance at high line
  • EMI Class A, with 6db margin
  • EN61000 Immunity
  • ULcUL Recognized ITE (UL/CSA62368-1)
  • ULcUL Recognized Medical (ANSI/AAMI ES60601-1)
  • TUV-SuD ITE + Medical (EN62368-1 and EN60601-1)
  • CE LVD (EN62368-1 + RoHS)
  • CB Report
  • CE and UKCA Mark LCM3000 tested according to the medical standard IEC

Applications

AI Translation
  • industrial
  • medical