LCSC Electronics logoLCSC Electronics svg logo
Connexion
USD
Aimtec AMEL30-3S277HAVZ-STD product image
Photos non contractuelles

Aimtec AMEL30-3S277HAVZ-STD

Fabricant
Réf. Fab.
AMEL30-3S277HAVZ-STD
Réf. LCSC
C7214992
Condit.
-
Numéro Client
Caract. clés
AC DC Configurable Power Supply Modules RoHS
Fiche TechniqueAimtec AMEL30-3S277HAVZ-STD
Rupture de stock
M'avertir
Minimum: 1Multiple: 1Unité de vente: Piece
Ajouter à la Liste BOM
QtéPrix unit.(Référence uniquement)Montant total
1+$ 88.2085$ 88.21
200+$ 35.1966$ 7039.32
500+$ 34.0206$ 17010.30
1,000+$ 33.4388$ 33438.80
Boîtier Standard1/Full Tray
Meilleur prix pour une plus grande quantité ?
$

Spécifications du Produit

Tout
TypeDescription
CatégoriePower Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules
FabricantAimtec
Condit.-
Height37.1mm
Switching Frequency65kHz
Ripple Noise100mVp-p
FeaturesShort Circuit Protection;Over Current Protection;Overvoltage protection;Automatic fault recovery
Output Current(Max)6A
Capacitive Load(Max)6600uF
Conversion Efficiency85%
Voltage - Supply100V~430V
Output Voltage3.3V
Number of Outputs1
Operating Temperature Range-40℃~+85℃
Length96.1mm
Output Voltage Accuracy±3%
Width54mm

Description

Traduction par IA

The AMEL30-277HAVZ series is an efficient 30W AC-DC power supply module. Offering a commercial input voltage range of 85-305VAC, output voltage ranges from 3.3-48V, low power consumption up to 0.1W, high efficiency, high reliability and safer isolation. This new series offers great operating temperatures, from -40°C to 85°C with full power up to 50°C and features an isolation of 4200VAC with OVCIII rating for improved reliability and system safety. Furthermore, a high MTBF of 500,000h, output short circuit protection (OSCP), output over-current protection (OCP) and an output over-voltage protection (OVP) come standard with the series.

Caractéristiques

Traduction par IA
  • Universal Input: 85 - 305VAC/120 - 430VDC
  • Operating Temp: -40°C to +85°C
  • High isolation voltage: 4200VAC
  • Low ripple & noise, 150mV(p-p), max.
  • Output short circuit, over-current, over-voltage protection
  • Low no-load power consumption of 0.1W
  • Efficiency up to 90%
  • Certified: EN/UL62368-1, EN61558-1:2019, EN61558-2-16:2009+A1:2013
  • Designed to meet: IEC62368-1, EN60335-1

Applications

Traduction par IA
  • Power Grid
  • Industrial
  • Telecom