LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Broadcom HCPL-900J-500E product image
Images for reference only

Broadcom HCPL-900J-500E

Manufacturer
MPN
HCPL-900J-500E
LCSC Part #
C7201537
Packaging
SOIC-16-300mil
Customer #
Key Attributes
18kV/us SOIC-16-300mil Digital Isolators RoHS
DatasheetBroadcom HCPL-900J-500E
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 32.7785$ 32.78
200+$ 13.079$ 2615.80
500+$ 12.6425$ 6321.25
1,000+$ 12.4267$ 12426.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIsolators/Digital Isolators
ManufacturerBroadcom
PackagingSOIC-16-300mil
Features-
CMTI(kV/us)18kV/us
Number of Channels4
Number of Forward Channels4
Number of Reverse Channels0
Operating Temperature-40℃~+100℃
Isolation Voltage(Vrms)2500
Data Rate(Max)-
Default Output-

Introduction

AI Translation

The HCPL-90xx and HCPL-09xx CMOS digital isolators feature high speed performance and excellent transient immunity specifications. The symmetric magnetic coupling barrier gives these devices a typical pulse width distortion of 2 ns, a typical propagation delay skew of 4 ns and 100 Mbaud data rate, making them the industry’s fastest digital isolators. The single-channel digital isolators (HCPL-9000/-0900) feature an active-low logic output enable. The dual-channel digital isolators are configured as unidirectional (HCPL9030/-0930) and bidirectional (HCPL-9031/-0931), operating in full-duplex mode, making them ideal for digital fieldbus applications. The quad-channel digital isolators are configured as unidirectional (HCPL-900J/-090J), two channels in one direction and two channels in opposite direction (HCPL901J/-091J), and one channel in one direction and three channels in opposite direction (HCPL-902J/-092J). This high channel density makes them ideally suited to isolating data conversion devices, parallel buses, and peripheral interfaces. They are available in 8-pin PDIP, 8-pin Gull Wing, 8-pin SOIC packages, and 16-pin SOIC narrow-body and widebody packages. They are specified over the temperature range of -40°C to +100°C.

Features

AI Translation
  • +3.3V and +5V TTL/CMOS compatible
  • 3 ns max. pulse width distortion
  • 6 ns max. propagation delay skew
  • 15 ns max. propagation delay
  • High speed: 100 MBd
  • 15 kV/μs min. common mode rejection
  • Tri-state output (HCPL-9000/-0900)
  • 2500V RMS isolation
  • UL1577 and IEC 61010-1 approved

Applications

AI Translation
  • Digital fieldbus isolation
  • Multiplexed data transmission
  • Computer peripheral interface
  • High-speed digital systems
  • Isolated data interfaces
  • Logic level shifting