Advanced Energy HCAA60W-A+G
| Manufacturer | |
| MPN | HCAA60W-A+G |
| LCSC Part # | C7201332 |
| Packaging | - |
| Customer # | |
| Key Attributes | Three-Output DC Power Supply Module, 5V@6A, ±12 to 15V@1/0.8A |
| Datasheet | Advanced Energy HCAA60W-A+G |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | Advanced Energy | |
| Packaging | - | |
| Features | Remote sampling compensation;Short Circuit Protection;Overvoltage protection |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | Advanced Energy |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Remote sampling compensation;Short Circuit Protection;Overvoltage protection |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- World-wide ac input ranges and safety standards
- Industry standard packages
- Approved to EN/CSA/IEC/UL62368-1
- Burn-in with cycling
- Capacitors have highest CV & ripple current ratings
- Medical leakage 10μμ
- MTBF 200,000+ hours per MIL-HDBK-217D (most units)
- All electrolytic caps rated at 105°C
- Transformer insulation meets Class F [55°C]
- Exceed FCC and CISPR22, Class B conducted emissions
- RoHS Compliant models available (G suffix) marked to LVD
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 218.6304 | $ 218.63 |
| 200+ | $ 205.3387 | $ 41067.74 |
| 500+ | $ 198.477 | $ 99238.50 |
| 1,000+ | $ 195.0866 | $ 195086.60 |
Standard Packaging20/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | Advanced Energy | |
| Packaging | - | |
| Features | Remote sampling compensation;Short Circuit Protection;Overvoltage protection |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | Advanced Energy |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Remote sampling compensation;Short Circuit Protection;Overvoltage protection |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- World-wide ac input ranges and safety standards
- Industry standard packages
- Approved to EN/CSA/IEC/UL62368-1
- Burn-in with cycling
- Capacitors have highest CV & ripple current ratings
- Medical leakage 10μμ
- MTBF 200,000+ hours per MIL-HDBK-217D (most units)
- All electrolytic caps rated at 105°C
- Transformer insulation meets Class F [55°C]
- Exceed FCC and CISPR22, Class B conducted emissions
- RoHS Compliant models available (G suffix) marked to LVD
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

