LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Honeywell 79666-00000140-05

Manufacturer
MPN
79666-00000140-05
LCSC Part #
C7194530
Packaging
-
Customer #
Key Attributes
Pressure Sensors, Transducers
DatasheetHoneywell 79666-00000140-05
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Pressure Sensors, Transducers
ManufacturerHoneywell
Packaging-
Pressure range-
Absolute Accuracy-
Relative Accuracy-
Standby Current-
Features-
ModuleYes
Voltage - Supply-
Operating Temperature-40℃~+120℃
Response time-
Interface-
Temperature Coefficient of Offset(TCO)-

Introduction

AI Translation

Honeywell's pressure switch portfolio includes: high pressure (HE/HP series), medium pressure (ME/MH series), low pressure (LE/LP series), 5000 series, and 1000 series. These pressure switches are durable, reliable electromechanical gauge pressure switches available with SPST normally open or normally closed circuits, or SPDT circuits. Their high proof pressure and burst pressure ratings make them suitable for many demanding applications that require making or breaking electrical connections in response to changes in system media pressure.

Features

AI Translation
  • Pressure switch setpoint range: 3.5 psi to 4500 psi
  • Proof pressure: 500 psi to 10000 psi
  • Burst pressure: 1250 psi to 20000 psi
  • Life cycle rating up to 2 million cycles
  • IP67 protection rating
  • Operating temperature: -40°C to 120°C [-40°F to 248°F]
  • Hysteresis options available
  • Over 15 pressure port options and 30+ electrical terminations
  • Available in plated steel, brass, or stainless steel
  • Switchpoint accuracy up to ±2%

Applications

AI Translation
  • Agricultural machinery
  • Heavy construction machinery and trucks
  • Lawn and garden machinery
  • Compressors/boilers
  • Food and beverage equipment