LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SIEMENS 30FUFF3202VJ product image
Images for reference only

SIEMENS 30FUFF3202VJ

Manufacturer
MPN
30FUFF3202VJ
LCSC Part #
C7175960
Packaging
-
Customer #
Key Attributes
Motor Driver Boards, Modules
DatasheetSIEMENS 30FUFF3202VJ
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7896.1643$ 7896.16
200+$ 3150.6208$ 630124.16
500+$ 3045.3398$ 1522669.90
1,000+$ 2993.3175$ 2993317.50
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryMotors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules
ManufacturerSIEMENS
Packaging-
FeaturesOvercurrent Protection;Short-Circuit Protection

Introduction

AI Translation

This product is a 2-speed 3-phase motor starter, Size 2, using single-winding pole-changing method with constant or variable torque, equipped with a solid-state overload relay. The low SPD overload relay range is 13 - 52A, the high SPD overload relay range is 13 - 52A, the coil is 24VAC 50 - 60HZ, the enclosure is NEMA Type 12, suitable for indoor dust-tight and drip-proof applications.

Features

AI Translation
  • 2-speed 3-phase motor starter
  • Single winding pole-changing
  • Constant or variable torque
  • Solid-state overload relay
  • Low SPD OLR range 13 - 52A
  • High SPD OLR range 13 - 52A
  • 24VAC 50 - 60HZ coil
  • NEMA Type 12 enclosure, indoor dust-tight and drip-proof