Schneider XS608B1PBL2
| Manufacturer | |
| MPN | XS608B1PBL2 |
| LCSC Part # | C7158643 |
| Packaging | - |
| Customer # | |
| Key Attributes | 2.5mm Inductive Proximity Sensors |
| Datasheet | Schneider XS608B1PBL2 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Proximity Sensors | |
| Manufacturer | Schneider | |
| Packaging | - | |
| Current - Supply | 10mA | |
| Operating Temperature | -25℃~+70℃ | |
| Sensing Range | 2.5mm | |
| Interface | PNP-NC;3-Wire | |
| Voltage - Supply | 12V~48V | |
| Features | Short-Circuit Protection | |
| Module | - | |
| Type | Inductive |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Proximity Sensors | |
| Manufacturer | Schneider | |
| Packaging | - | |
| Current - Supply | 10mA | |
| Operating Temperature | -25℃~+70℃ | |
| Sensing Range | 2.5mm |
| Type | Description | |
|---|---|---|
| Interface | PNP-NC;3-Wire | |
| Voltage - Supply | 12V~48V | |
| Features | Short-Circuit Protection | |
| Module | - | |
| Type | Inductive |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Minimum LED mounting distance (unit: mm): 5mm (0.20 in) for side-by-side mounting; 30mm (1.18 in) for face-to-face mounting; 8mm (0.31 in) for face-to-metal-object mounting
- Bending cable: 4× external cable diameter
- Standard steel target size: 8×8×1mm
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 298.5297 | $ 298.53 |
| 200+ | $ 119.1152 | $ 23823.04 |
| 500+ | $ 115.1357 | $ 57567.85 |
| 1,000+ | $ 113.1688 | $ 113168.80 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Proximity Sensors | |
| Manufacturer | Schneider | |
| Packaging | - | |
| Current - Supply | 10mA | |
| Operating Temperature | -25℃~+70℃ | |
| Sensing Range | 2.5mm | |
| Interface | PNP-NC;3-Wire | |
| Voltage - Supply | 12V~48V | |
| Features | Short-Circuit Protection | |
| Module | - | |
| Type | Inductive |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Proximity Sensors | |
| Manufacturer | Schneider | |
| Packaging | - | |
| Current - Supply | 10mA | |
| Operating Temperature | -25℃~+70℃ | |
| Sensing Range | 2.5mm |
| Type | Description | |
|---|---|---|
| Interface | PNP-NC;3-Wire | |
| Voltage - Supply | 12V~48V | |
| Features | Short-Circuit Protection | |
| Module | - | |
| Type | Inductive |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Minimum LED mounting distance (unit: mm): 5mm (0.20 in) for side-by-side mounting; 30mm (1.18 in) for face-to-face mounting; 8mm (0.31 in) for face-to-metal-object mounting
- Bending cable: 4× external cable diameter
- Standard steel target size: 8×8×1mm
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| XS608B1PBM12 | Schneider | - | 0 | $ 185.698 | ||
| XS608B1PAL5 | Schneider | - | 0 | $ 321.9311 | ||
| XS608B1NAM12 | Schneider | - | 0 | $ 253.1533 | ||
| XS608B1PAM12 | Schneider | - | 0 | $ 253.1358 | ||
| XS608B1NAL2 | Schneider | - | 0 | $ 220.6926 | ||
| XS108B3PBM12 | Schneider | - | 0 | $ 242.931 | ||
| XS106B3PBM8 | Schneider | - | 0 | $ 342.4378 | ||
| XS108B3PBL2 | Schneider | - | 0 | $ 277.6742 | ||
| XS7J1A1PBL2 | Schneider | - | 0 | $ 316.0781 | ||
| XS106B3PBL2 | Schneider | - | 0 | $ 342.4142 |

