LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Mini-Circuits YAT-1A+ product image
  • YAT-1A+ thumbnail 1
  • YAT-1A+ thumbnail 2
  • YAT-1A+ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Mini-Circuits YAT-1A+

Manufacturer
MPN
YAT-1A+
LCSC Part #
C7130291
Packaging
VDFN-6-EP
Customer #
Key Attributes
Fixed Attenuator 50Ω 2W 1dB DC to 18GHz
DatasheetMini-Circuits YAT-1A+
Alternative Parts1
In-Stock: 77
77 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.2163$ 3.22
10+$ 2.726$ 27.26
30+$ 2.4335$ 73.01
100+$ 2.1393$ 213.93
500+$ 2.0036$ 1001.80
1,000+$ 1.9415$ 1941.50
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/Attenuators
ManufacturerMini-Circuits
PackagingVDFN-6-EP
Impedance50Ω
Operating Temperature-40℃~+85℃
Attenuation Value1dB
Power(Watts)2W
Insertion Loss-
Frequency Range0Hz~18GHz

Introduction

AI Translation

YAT-A+ (RoHS compliant) is a fixed value, absorptive MMIC attenuator fabricated using highly repetitive IPD process technology with thin film resistors on GaAs substrates. This design incorporates through-wafer metallization vias to realize low thermal resistance and wideband operation with outstanding attenuation accuracy and flatness over its full operating bandwidth. YAT-A family attenuators are available with nominal attenuation values of 0 to 10 dB (in 1 dB steps), 12, 15, 20, and 30 dB. Packaged in a tiny 2×2 mm MCLP package, it’s ideal for tight spaces in crowded board layouts. Also available in die form.

Features

AI Translation
  • Exceptional Power Handling
  • Wide bandwidth, DC - 18 GHz
  • Small Size, 2 mm x 2 mm
  • Excellent attenuation accuracy & flatness
  • Human Body Model (HBM): Class 2 (Pass 2000 V) per ANSI/ESD STM 5.1 - 2001
  • Moisture Sensitivity: MSL1 in accordance with IPC/JEDEC J - STD - 020D

Applications

AI Translation
  • Cellular
  • PCS
  • Communications
  • Radar

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
KAT-1+Mini-CircuitsTDFN-6-EP16$ 14.5335