LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TRACO POWER TMR 3-2410E product image
Images for reference only

TRACO POWER TMR 3-2410E

Manufacturer
MPN
TMR 3-2410E
LCSC Part #
C7124909
Packaging
SIP,21.8x9.3mm
Customer #
Key Attributes
3.3V 18V~36V SIP,21.8x9.3mm DC DC Converters RoHS
DatasheetTRACO POWER TMR 3-2410E
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 37.5149$ 37.51
200+$ 14.9695$ 2993.90
500+$ 14.4695$ 7234.75
1,000+$ 14.2219$ 14221.90
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerTRACO POWER
PackagingSIP,21.8x9.3mm
Number of Outputs1
Iout700mA
Output Voltage3.3V
Isolation Voltage(Vrms)1.5kV
FeaturesShort Circuit Protection;Overload protection;Under Voltage Protection;Light load efficient mode
Conversion Efficiency75%
Voltage - Supply18V~36V
Output Power2.3W

Introduction

AI Translation

The TMR 3E series is a family of isolated 3 W DC/DC converter modules with regulated output, featuring wide 2:1 input voltage ranges. The product comes in a compact SIP-8 plastic package with small footprint occupying only 2.0 cm² (0.3 square inch) of board space. An excellent efficiency allows -40°C to +85°C operation temperature. Further features include remote On/Off control and continuous short circuit protection. The compact dimensions and cost optimized design make this converters an ideal solution for applications in communication equipment, instrumentation and industrial electronics.

Features

AI Translation
  • Wide 2:1 input voltage range
  • Compact SIP-8 package
  • Cost optimized design
  • Temperature range -40°C to +85°C
  • I/O isolation 1500 VDC
  • Remote On/Off control
  • Continuous short circuit protection

Applications

AI Translation
  • Communication equipment
  • Instrumentation
  • Industrial electronics