TRACO POWER THB 6-2423
| Manufacturer | |
| MPN | THB 6-2423 |
| LCSC Part # | C7121871 |
| Packaging | DIP,31.8x20.3mm |
| Customer # | |
| Key Attributes | 18V~36V DIP,31.8x20.3mm DC DC Converters RoHS |
| Datasheet | TRACO POWER THB 6-2423 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | DIP,31.8x20.3mm | |
| Number of Outputs | 2 | |
| Iout | 200mA | |
| Output Voltage Accuracy | ±1% | |
| Output Voltage | +15V;-15V | |
| Ripple Noise | 100mVp-p | |
| Frequency - Switching | 150kHz | |
| Operating Temperature | -40℃~+75℃ | |
| Quiescent Supply Current | 20mA | |
| Features | Short Circuit Protection;Overvoltage protection;Under Voltage Protection;Automatic fault recovery;Overload protection;Over Current Protection | |
| Voltage - Supply | 18V~36V | |
| Conversion Efficiency | 80% | |
| Capacitive Load(Max) | 220uF |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | DIP,31.8x20.3mm | |
| Number of Outputs | 2 | |
| Iout | 200mA | |
| Output Voltage Accuracy | ±1% | |
| Output Voltage | +15V;-15V | |
| Ripple Noise | 100mVp-p |
| Type | Description | |
|---|---|---|
| Frequency - Switching | 150kHz | |
| Operating Temperature | -40℃~+75℃ | |
| Quiescent Supply Current | 20mA | |
| Features | Short Circuit Protection;Overvoltage protection;Under Voltage Protection;Automatic fault recovery;Overload protection;Over Current Protection | |
| Voltage - Supply | 18V~36V | |
| Conversion Efficiency | 80% | |
| Capacitive Load(Max) | 220uF |
Introduction
The THB 6 series is a new range of high performance, regulated DC/DC converters in a DIP-24 plastic package. A reinforced I/O-isolation system and a wide 2:1 input voltage range make this product the best choice for many demanding applications like transportation systems, industrial controls, medical equipment, instrumentation, everywhere where high basic-, supplementary- or reinforced insulation is required to meet requested safety standards. A high efficiency allows safe operation in a temperature range of -40°C to +71°C. Other features of this product are over voltage protection and internal EMI-input filter to meet EN 55022 class A without additional components. Full SMD-design with exclusive use of ceramic capacitors ensures a very high reliability and a long product lifetime.
Features
- I/O isolation 3000 VACrms rated for 1000 Vrms (1410 Vpk) working voltage
- Medical safety to UL 60601-1 and IEC/EN 60601-1 3rd edition, 2x MOOP
- Ultra compact DIP-24 package
- Wide 2:1 input voltage ranges
- Operating temperature range -40°C to +75°C
- Low leakage current
- Short circuit protection
- Input filter to meet EN 55022, Class A
- Over voltage protection
- Internal EMI-input filter to meet EN 55022 class A without additional components
- Full SMD-design with exclusive use of ceramic capacitors
Applications
- Transportation systems
- Industrial controls
- Medical equipment
- Instrumentation
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 109.7045 | $ 109.70 |
| 200+ | $ 43.7724 | $ 8754.48 |
| 500+ | $ 42.3101 | $ 21155.05 |
| 1,000+ | $ 41.5872 | $ 41587.20 |
Standard Packaging10/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | DIP,31.8x20.3mm | |
| Number of Outputs | 2 | |
| Iout | 200mA | |
| Output Voltage Accuracy | ±1% | |
| Output Voltage | +15V;-15V | |
| Ripple Noise | 100mVp-p | |
| Frequency - Switching | 150kHz | |
| Operating Temperature | -40℃~+75℃ | |
| Quiescent Supply Current | 20mA | |
| Features | Short Circuit Protection;Overvoltage protection;Under Voltage Protection;Automatic fault recovery;Overload protection;Over Current Protection | |
| Voltage - Supply | 18V~36V | |
| Conversion Efficiency | 80% | |
| Capacitive Load(Max) | 220uF |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | DIP,31.8x20.3mm | |
| Number of Outputs | 2 | |
| Iout | 200mA | |
| Output Voltage Accuracy | ±1% | |
| Output Voltage | +15V;-15V | |
| Ripple Noise | 100mVp-p |
| Type | Description | |
|---|---|---|
| Frequency - Switching | 150kHz | |
| Operating Temperature | -40℃~+75℃ | |
| Quiescent Supply Current | 20mA | |
| Features | Short Circuit Protection;Overvoltage protection;Under Voltage Protection;Automatic fault recovery;Overload protection;Over Current Protection | |
| Voltage - Supply | 18V~36V | |
| Conversion Efficiency | 80% | |
| Capacitive Load(Max) | 220uF |
Introduction
The THB 6 series is a new range of high performance, regulated DC/DC converters in a DIP-24 plastic package. A reinforced I/O-isolation system and a wide 2:1 input voltage range make this product the best choice for many demanding applications like transportation systems, industrial controls, medical equipment, instrumentation, everywhere where high basic-, supplementary- or reinforced insulation is required to meet requested safety standards. A high efficiency allows safe operation in a temperature range of -40°C to +71°C. Other features of this product are over voltage protection and internal EMI-input filter to meet EN 55022 class A without additional components. Full SMD-design with exclusive use of ceramic capacitors ensures a very high reliability and a long product lifetime.
Features
- I/O isolation 3000 VACrms rated for 1000 Vrms (1410 Vpk) working voltage
- Medical safety to UL 60601-1 and IEC/EN 60601-1 3rd edition, 2x MOOP
- Ultra compact DIP-24 package
- Wide 2:1 input voltage ranges
- Operating temperature range -40°C to +75°C
- Low leakage current
- Short circuit protection
- Input filter to meet EN 55022, Class A
- Over voltage protection
- Internal EMI-input filter to meet EN 55022 class A without additional components
- Full SMD-design with exclusive use of ceramic capacitors
Applications
- Transportation systems
- Industrial controls
- Medical equipment
- Instrumentation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |