LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOSHIBA TCR4DG125,LF product image
Images for reference only

TOSHIBA TCR4DG125,LF

Manufacturer
MPN
TCR4DG125,LF
LCSC Part #
C7121256
Packaging
WCSPE-4(0.7x0.7)
Customer #
Key Attributes
1.25V Positive Fixed WCSPE-4(0.7x0.7) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
DatasheetTOSHIBA TCR4DG125,LF
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2976$ 0.30
200+$ 0.1188$ 23.76
500+$ 0.1148$ 57.40
1,000+$ 0.1128$ 112.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTOSHIBA
PackagingWCSPE-4(0.7x0.7)
Output Voltage1.25V
Number of Outputs1
Operating Temperature-40℃~+85℃
Supply Current (Iq)65uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current420mA
Output TypeFixed
FeaturesEnable control;Over Current Protection;Thermal shutdown;Output discharge

Introduction

AI Translation

The TCR4DG series are CMOS general-purpose single-output voltage regulators with an on/off control input, featuring low dropout voltage, low output noise voltage and low inrush current. These voltage regulators are available in fixed output voltages between 1.0 V and 4.5 V and capable of driving up to 420 mA. They feature over-current protection, over-temperature protection, Inrush current protection circuit and Auto-discharge function. The TCR4DG series are offered in the ultra small plastic mold package WCSP4E (0.645 mm×0.645 mm; t 0.43 mm (max)). It has a low dropout voltage of 193 mV (3.3 V output, Iout = 420 mA) with low output noise voltage of 38 μVrms (2.5 V output) and a load regulation of only ΔVoUT = ±115 mV (Iout = 1 mA ⇔ 420 mA, Cout = 1.0 μF). As small ceramic input and output capacitors can be used with the TCR4DG series, these devices are ideal for portable applications that require high-density board assembly such as cellular phones.

Features

AI Translation
  • Low Drop-Out voltage VDO = 193 mV (typ.) at 3.3 V output, Iout = 420 mA
  • Low output noise voltage VNO = 38 μVrms (typ.) at 2.5 V output, Iout = 10 mA, 10 Hz ≤ f ≤ 100 kHz
  • Fast load transient response (ΔVoUT = ±115 mV (typ.) at Iout = 1 ⇔ 420 mA, Cout = 1.0 μF)
  • High ripple rejection (RR = 70 dB (typ.) at 2.5 V output, Iout = 10 mA, f = 1 kHz)
  • Over-current protection
  • Over-temperature protection
  • Inrush current protection circuit
  • Auto-discharge function
  • Pull down connection between CONTROL and GND
  • Ceramic capacitors can be used (CIN = 1.0 μF, Cout = 1.0 μF)
  • Ultra small package WCSP4E (0.645 mm×0.645 mm; t 0.43 mm (max))

Applications

AI Translation
  • portable applications that require high-density board assembly such as cellular phones