LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cincon Electronics Co. LTD CFB700-48S28 product image
Images for reference only

Cincon Electronics Co. LTD CFB700-48S28

Manufacturer
MPN
CFB700-48S28
LCSC Part #
C7106715
Packaging
-
Customer #
Key Attributes
28V 36V~75V DC DC Converters RoHS
DatasheetCincon Electronics Co. LTD CFB700-48S28
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 415.6724$ 415.67
200+$ 165.8569$ 33171.38
500+$ 160.3144$ 80157.20
1,000+$ 157.5755$ 157575.50
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerCincon Electronics Co. LTD
Packaging-
Number of Outputs1
Iout25A
Output Voltage28V
Isolation Voltage(Vrms)1.5kV
FeaturesUnder Voltage Protection;Overvoltage protection;Over Current Protection;Short Circuit Protection;Over-temperature protection
Voltage - Supply36V~75V
Conversion Efficiency91%
Output Power700W

Features

AI Translation
  • 600 - 700W Isolated Output
  • Efficiency to 92%
  • Fixed Switching Frequency
  • Input Under-Voltage Protection
  • Over Temperature Protection
  • Over Voltage/Current Protection
  • Remote On/Off
  • Industry Full-Brick Package
  • Fully Isolated 1500VDC
  • IEC/EN/UL 62368 - 1 Approval