LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VICOR VI-26M-EV product image
Images for reference only

VICOR VI-26M-EV

Manufacturer
MPN
VI-26M-EV
LCSC Part #
C7104463
Packaging
-
Customer #
Key Attributes
AC DC Configurable Power Supply Modules
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 715.1046$ 715.10
200+$ 285.3321$ 57066.42
500+$ 275.7972$ 137898.60
1,000+$ 271.0858$ 271085.80
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules
ManufacturerVICOR
Packaging-
Voltage - Supply200V~400V
Output Voltage10V
Number of Outputs1
Output Current(Max)15A
Conversion Efficiency88%