LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VICOR VE-JT3-CW-F1 product image
Images for reference only

VICOR VE-JT3-CW-F1

Manufacturer
MPN
VE-JT3-CW-F1
LCSC Part #
C7104095
Packaging
-
Customer #
Key Attributes
24V 66V~160V DC DC Converters RoHS
DatasheetVICOR VE-JT3-CW-F1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1147.5609$ 1147.56
200+$ 457.8848$ 91576.96
500+$ 442.5838$ 221291.90
1,000+$ 435.0235$ 435023.50
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerVICOR
Packaging-
Number of Outputs1
Iout4.17A
Output Voltage24V
Isolation Voltage(Vrms)3kV
FeaturesRemote sampling compensation;Over Current Protection;Short Circuit Protection;Automatic fault recovery;EMI suppression
Output Power100W
Conversion Efficiency90%
Voltage - Supply66V~160V

Introduction

AI Translation

The VI-J00 MiniMod family established a new standard in component-level DC-DC converters. This “junior” size complement to the higher power VI-200 family offers up to 100W of isolated and regulated power in a board mounted package. With thousands of input/output/power combinations, and with a maximum operating temperature rating of 100°C, the MiniMod provides nearly unlimited flexibiliy for power system designers to meet demanding time to market requirements. Utilizing Vicor’s “zero-current-switching” forward converter technology, proven by an installed base of over 8 million units, the MiniMod family combines state of the art power density with the efficiency, low noise and reliability required by next generation power systems.

Features

AI Translation
  • Isolated output Up to 50W/in3
  • cURus, cTÜVus
  • CE Marked
  • Up to 90% efficiency
  • Size: 2.28"×2.4"×0.5" (57.9×61.0×12.7mm)
  • Remote sense and current limit
  • Logic disable
  • Wide range output adjust
  • ZCS power architecture
  • Low noise FM control
  • RoHS compliant (VE verisons)