VICOR V150B28M250BL
| Manufacturer | |
| MPN | V150B28M250BL |
| LCSC Part # | C7094969 |
| Packaging | DIP-9 |
| Customer # | |
| Key Attributes | Step-down type 28V 100V~200V DIP-9 DC DC Converters |
| Datasheet | VICOR V150B28M250BL |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | VICOR | |
| Packaging | DIP-9 | |
| Function | Step-down type | |
| Output Voltage | 28V | |
| Ripple Noise | 120mVp-p | |
| Operating Temperature | -55℃~+100℃ | |
| Type | Plastic encapsulated type | |
| Voltage - Supply | 100V~200V | |
| Number of Outputs | 1 | |
| Iout | 8.93A | |
| Output Voltage Accuracy | ±1% | |
| Height | 12.7mm | |
| Conversion Efficiency | 89.2% | |
| Features | Programmable output voltage;Remote sampling compensation;Under Voltage Protection;Overvoltage protection;Over Current Protection;Short Circuit Protection;Over-temperature protection;Automatic fault recovery | |
| Length | 57.9mm | |
| Width | 55.9mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | VICOR | |
| Packaging | DIP-9 | |
| Function | Step-down type | |
| Output Voltage | 28V | |
| Ripple Noise | 120mVp-p | |
| Operating Temperature | -55℃~+100℃ | |
| Type | Plastic encapsulated type | |
| Voltage - Supply | 100V~200V |
| Type | Description | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 8.93A | |
| Output Voltage Accuracy | ±1% | |
| Height | 12.7mm | |
| Conversion Efficiency | 89.2% | |
| Features | Programmable output voltage;Remote sampling compensation;Under Voltage Protection;Overvoltage protection;Over Current Protection;Short Circuit Protection;Over-temperature protection;Automatic fault recovery | |
| Length | 57.9mm | |
| Width | 55.9mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2414.6764 | $ 2414.68 |
| 200+ | $ 963.4714 | $ 192694.28 |
| 500+ | $ 931.2767 | $ 465638.35 |
| 1,000+ | $ 915.368 | $ 915368.00 |
Standard Packaging25/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | VICOR | |
| Packaging | DIP-9 | |
| Function | Step-down type | |
| Output Voltage | 28V | |
| Ripple Noise | 120mVp-p | |
| Operating Temperature | -55℃~+100℃ | |
| Type | Plastic encapsulated type | |
| Voltage - Supply | 100V~200V | |
| Number of Outputs | 1 | |
| Iout | 8.93A | |
| Output Voltage Accuracy | ±1% | |
| Height | 12.7mm | |
| Conversion Efficiency | 89.2% | |
| Features | Programmable output voltage;Remote sampling compensation;Under Voltage Protection;Overvoltage protection;Over Current Protection;Short Circuit Protection;Over-temperature protection;Automatic fault recovery | |
| Length | 57.9mm | |
| Width | 55.9mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | VICOR | |
| Packaging | DIP-9 | |
| Function | Step-down type | |
| Output Voltage | 28V | |
| Ripple Noise | 120mVp-p | |
| Operating Temperature | -55℃~+100℃ | |
| Type | Plastic encapsulated type | |
| Voltage - Supply | 100V~200V |
| Type | Description | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 8.93A | |
| Output Voltage Accuracy | ±1% | |
| Height | 12.7mm | |
| Conversion Efficiency | 89.2% | |
| Features | Programmable output voltage;Remote sampling compensation;Under Voltage Protection;Overvoltage protection;Over Current Protection;Short Circuit Protection;Over-temperature protection;Automatic fault recovery | |
| Length | 57.9mm | |
| Width | 55.9mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

