LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Carlo Gavazzi Computing Solutions RSGD6012GGVD210 product image
Images for reference only

Carlo Gavazzi Computing Solutions RSGD6012GGVD210

Manufacturer
MPN
RSGD6012GGVD210
LCSC Part #
C7064293
Packaging
-
Customer #
Key Attributes
Motor Driver Boards, Modules RoHS
DatasheetCarlo Gavazzi Computing Solutions RSGD6012GGVD210
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 930.3432$ 930.34
200+$ 371.2129$ 74242.58
500+$ 358.8094$ 179404.70
1,000+$ 352.6796$ 352679.60
Standard Packaging1/Full Box
Better price for more quantity?
$

Introduction

AI Translation

RSGD is an extremely compact and easy-to-use three-phase AC induction motor soft starter, rated up to 100 Arms. Start-up parameters can be easily configured via 3 selector switches. Integrated motor overload protection (Class 10) and Modbus communication enhance installation flexibility.

Features

AI Translation
  • Easy to use. The RSGD features a self-learning algorithm that automatically adjusts startup parameters to optimize motor starting and stopping.
  • Fast installation and setup. Only 3 settings required (full load current, acceleration time, and deceleration time).
  • Compact dimensions. The 12–45 Arms models use a 45mm wide housing; the 55–100 Arms models use a 75mm wide housing.
  • Integrated protection. Diagnostic functions provide additional protection. The RSGD also features overload protection (class 10).
  • Torque control during deceleration. Smoother load deceleration.
  • Comprehensive monitoring. The RSGD is equipped with a Modbus/RTU communication port via 2-wire RS485 connection.
  • Guided selection. An easy-to-use selection tool is provided to choose the appropriate soft starter model based on application type.

Applications

AI Translation

The RSGD soft starter is an ideal solution for three-phase fixed-speed AC induction motor applications where reduced starting current and/or reduced stress during motor starting and stopping is required. The RSGD offers numerous integrated diagnostic features, replacing additional components within the electrical panel. Typical applications include: compressors, pumps, and fans.