LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Astrodyne TDI RP600C-100-10-S-F product image
Images for reference only

Astrodyne TDI RP600C-100-10-S-F

Manufacturer
MPN
RP600C-100-10-S-F
LCSC Part #
C7060109
Packaging
-
Customer #
Key Attributes
DC Filter Base Mount Power Line Filter Modules RoHS
DatasheetAstrodyne TDI RP600C-100-10-S-F
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 383.6115$ 383.61
200+$ 360.2876$ 72057.52
500+$ 348.2485$ 174124.25
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Power Line Filter Modules
ManufacturerAstrodyne TDI
Packaging-
Length311mm
Leakage Current-
Width187mm
Height45mm
Filter TypeDC Filter
Voltage - Input100V
Current Rating100A
Mounting TypeBase Mount

Features

AI Translation
  • Rated current options: 15A, 30A, 60A, 80A, 100A, and 125A
  • Dual-stage line filter with W (wire), S (stud), and C (connector) termination options
  • Certified to UL 1283 / 60929, CSA C22.2, EN 60939
  • Y-capacitor values adjustable to meet specific requirements

Applications

AI Translation
  • Telecom systems
  • Rack-mount chassis
  • Mobile systems

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RP600C-100-4.7-S-FAstrodyne TDI-0$ 383.3685
RP600C-100-100-S-FAstrodyne TDI-0$ 383.3685
RP600C-100-22-S-FAstrodyne TDI-0$ 384.2121
RP600C-100-10-C-FAstrodyne TDI-0$ 387.8383
RP600C-100-100-C-FAstrodyne TDI-0$ 387.8383
RP600C-100-22-C-FAstrodyne TDI-0$ 387.8383
RP600C-100-4.7-C-FAstrodyne TDI-0$ 387.8383
RP600C-125-4.7-C-FAstrodyne TDI-0$ 469.3862
RP600C-125-100-C-FAstrodyne TDI-0$ 468.3556
RP600C-125-22-C-FAstrodyne TDI-0$ 468.3556