LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
muRata PAQ-29/5-D48NB-C product image
Images for reference only

muRata PAQ-29/5-D48NB-C

Manufacturer
MPN
PAQ-29/5-D48NB-C
LCSC Part #
C7023927
Packaging
DIP-9
Customer #
Key Attributes
DIP-9 AC DC Configurable Power Supply Modules RoHS
DatasheetmuRata PAQ-29/5-D48NB-C
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 188.8949$ 188.89
210+$ 75.3701$ 15827.72
510+$ 72.8515$ 37154.27
990+$ 71.6073$ 70891.23
Standard Packaging30/Full Tray
Better price for more quantity?
$

Introduction

AI Translation

Murata Power Solutions' fully isolated power amplifier quarter-brick series DC-DC converters are designed for power radio applications and optimized for next-generation microcell transmitter applications requiring up to 150W. The PAQ series features an input voltage range of 36 to 75V, delivering up to 5A output current from a fully regulated 29.8V output. The PAQ offers a wide output voltage adjustment range of 23.84 to 32.78V to accommodate multiple power amplifier designs, with industry-leading efficiency and an optimized design that minimizes component count and improves reliability. Design features include an optional baseplate optimized for RF power amplifier applications in enclosed chassis applications, where the heatsink mounts directly to the host equipment chassis. The PAQ is designed as an open-frame quarter-brick with through-hole mounting, with selectable positive or negative logic and an optional baseplate. The PAQ provides output overvoltage and overcurrent protection, thermal shutdown, input undervoltage lockout, and short-circuit protection. An optional baseplate for cold-plate applications is also available, with an optional baseplate ground connection pin. The module is designed to meet Class B conducted EMI requirements, with an optional external filter. The PAQ provides 2250V input-to-output isolation. The PAQ series is certified to safety standards.

Features

AI Translation
  • 2:1 input voltage range (36V – 75V)
  • Output voltage adjustable range: 23.84V (-20%) to 32.78V (10%) (nominal 29.8V)
  • Output power up to 150W at 36 – 75V input
  • Typical efficiency of 92.5%
  • Industry-standard 1/4 brick package
  • Optional baseplate for conduction-cooled applications
  • Optional baseplate ground connection pin
  • Positive and negative logic on/off control options
  • Monotonic startup under pre-biased/pre-loaded output conditions
  • OCP; OTP; OVP
  • Low output ripple and noise
  • Robust thermal derating performance
  • Operating temperature range: –40°C to +100°C (baseplate temperature)
  • 2250V input/output isolation, basic insulation
  • Safety certified to UL/EN 60950-1, CSA-C22.2 No. 60950-1 2nd Edition