LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI CDC341DW product image
Images for reference only

TI CDC341DW

Manufacturer
MPN
CDC341DW
LCSC Part #
C701112
Packaging
SOIC-20-300mil
Customer #
Key Attributes
4.75V~5.25V 8 SOIC-20-300mil Clock Buffers, Drivers RoHS
DatasheetTI CDC341DW
RoHS Compliance1 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 20.166$ 20.17
10+$ 19.2158$ 192.16
30+$ 17.5716$ 527.15
100+$ 16.1371$ 1613.71
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers
ManufacturerTI
PackagingSOIC-20-300mil
Operating Temperature0℃~+70℃
Voltage - Supply4.75V~5.25V
FeaturesMulti-channel fan-out/isolation drive;Output enable/shutdown
Number of Inputs1
Output Frequency(Max)-
Number of outputs8

Introduction

AI Translation

The CDC341 is a high-performance clock-driver circuit that distributes one (A) input signal to eight (Y) outputs with minimum skew for clock distribution. Through the use of the control pins (1G and 2G), the outputs can be placed in a low state regardless of the A input. The propagation delays are adjusted at the factory using the P0 and P1 pins. These pins are not intended for customer use and should be strapped to GND. The CDC341 is characterized for operation from 0℃ to 70℃.

Features

AI Translation
  • Low Output Skew, Low Pulse Skew for Clock-Distribution and Clock-Generation Applications
  • TTL-Compatible Inputs and Outputs
  • Distributes One Clock Input to Eight Outputs
  • Distributed VCC and Ground Pins Reduce Switching Noise
  • High-Drive Outputs (–48-mA IOH, 48-mA IOL)
  • State-of-the-Art EPIC-B BiCMOS Design Significantly Reduces Power Dissipation
  • Packaging Options Include Plastic Small-Outline (DW) Packages

Applications

AI Translation
  • Clock distribution
  • Clock generation

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CDC341DWRTISOIC-20-300mil0$ 16.0095