EOS Power MULP40-1324
| Manufacturer | |
| MPN | MULP40-1324 |
| LCSC Part # | C7008989 |
| Packaging | - |
| Customer # | |
| Key Attributes | 40W Medical Grade AC-DC Power Module |
| Datasheet | EOS Power MULP40-1324 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | EOS Power | |
| Packaging | - | |
| Quiescent Dissipation | 0.3W | |
| Height | 19.05mm | |
| Output Voltage | 24V | |
| Output Current(Max) | 1.67A | |
| Isolation Voltage(Vrms) | 4kV | |
| Output Power | 40W | |
| Voltage - Input(DC) | 85VAC~264VAC;85V~390V | |
| Switching Frequency | 65kHz | |
| Operating Temperature Range | -40℃~+70℃ | |
| Length | 76.2mm | |
| Output Voltage Accuracy | ±2% | |
| Width | 50.8mm | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 85% | |
| Conversion Type | AC/DC-DC | |
| Features | Over Current Protection;Overvoltage Protection;Short Circuit Protection |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | EOS Power | |
| Packaging | - | |
| Quiescent Dissipation | 0.3W | |
| Height | 19.05mm | |
| Output Voltage | 24V | |
| Output Current(Max) | 1.67A | |
| Isolation Voltage(Vrms) | 4kV | |
| Output Power | 40W | |
| Voltage - Input(DC) | 85VAC~264VAC;85V~390V |
| Type | Description | |
|---|---|---|
| Switching Frequency | 65kHz | |
| Operating Temperature Range | -40℃~+70℃ | |
| Length | 76.2mm | |
| Output Voltage Accuracy | ±2% | |
| Width | 50.8mm | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 85% | |
| Conversion Type | AC/DC-DC | |
| Features | Over Current Protection;Overvoltage Protection;Short Circuit Protection |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 3×2×0.75 Inches Form factor 40 Watts Convection Approval to EN60601 3rd Edition
- Efficiencies 85% Typical
- -40 to 70 degree operating temperature
- Dual fusing
- 2m Hours, Telcordia -SR332-issue 3 MTBF
- No Load Power < 0.3W
- Medical (BF) Safety Approvals
- Meets standard IEC60601-1-2 : 2014 (4th Edition)
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | EOS Power | |
| Packaging | - | |
| Quiescent Dissipation | 0.3W | |
| Height | 19.05mm | |
| Output Voltage | 24V | |
| Output Current(Max) | 1.67A | |
| Isolation Voltage(Vrms) | 4kV | |
| Output Power | 40W | |
| Voltage - Input(DC) | 85VAC~264VAC;85V~390V | |
| Switching Frequency | 65kHz | |
| Operating Temperature Range | -40℃~+70℃ | |
| Length | 76.2mm | |
| Output Voltage Accuracy | ±2% | |
| Width | 50.8mm | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 85% | |
| Conversion Type | AC/DC-DC | |
| Features | Over Current Protection;Overvoltage Protection;Short Circuit Protection |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | EOS Power | |
| Packaging | - | |
| Quiescent Dissipation | 0.3W | |
| Height | 19.05mm | |
| Output Voltage | 24V | |
| Output Current(Max) | 1.67A | |
| Isolation Voltage(Vrms) | 4kV | |
| Output Power | 40W | |
| Voltage - Input(DC) | 85VAC~264VAC;85V~390V |
| Type | Description | |
|---|---|---|
| Switching Frequency | 65kHz | |
| Operating Temperature Range | -40℃~+70℃ | |
| Length | 76.2mm | |
| Output Voltage Accuracy | ±2% | |
| Width | 50.8mm | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 85% | |
| Conversion Type | AC/DC-DC | |
| Features | Over Current Protection;Overvoltage Protection;Short Circuit Protection |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 3×2×0.75 Inches Form factor 40 Watts Convection Approval to EN60601 3rd Edition
- Efficiencies 85% Typical
- -40 to 70 degree operating temperature
- Dual fusing
- 2m Hours, Telcordia -SR332-issue 3 MTBF
- No Load Power < 0.3W
- Medical (BF) Safety Approvals
- Meets standard IEC60601-1-2 : 2014 (4th Edition)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

