MICROCHIP 2N2993
| Manufacturer | |
| MPN | 2N2993 |
| LCSC Part # | C6996969 |
| Packaging | TO-5AA |
| Customer # | |
| Key Attributes | 80V 1A PNP TO-5AA Single Bipolar Transistors |
| Datasheet | MICROCHIP 2N2993 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | MICROCHIP | |
| Packaging | TO-5AA | |
| Collector - Emitter Voltage VCEO | 80V | |
| Pd - Power Dissipation | 5W | |
| Current - Collector(Ic) | 1A | |
| type | PNP |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | MICROCHIP | |
| Packaging | TO-5AA | |
| Collector - Emitter Voltage VCEO | 80V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 5W | |
| Current - Collector(Ic) | 1A | |
| type | PNP |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 72.5378 | $ 72.54 |
| 200+ | $ 28.9442 | $ 5788.84 |
| 500+ | $ 27.9759 | $ 13987.95 |
| 1,000+ | $ 27.4985 | $ 27498.50 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | MICROCHIP | |
| Packaging | TO-5AA | |
| Collector - Emitter Voltage VCEO | 80V | |
| Pd - Power Dissipation | 5W | |
| Current - Collector(Ic) | 1A | |
| type | PNP |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | MICROCHIP | |
| Packaging | TO-5AA | |
| Collector - Emitter Voltage VCEO | 80V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 5W | |
| Current - Collector(Ic) | 1A | |
| type | PNP |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |

