LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Phoenix Contact 2967992 product image
Images for reference only

Phoenix Contact 2967992

Manufacturer
MPN
2967992
LCSC Part #
C6996504
Packaging
SIP-4
Customer #
Key Attributes
1 Form A (SPST-NO) 3V~48V DC SIP-4 Solid State Relays (SSR) RoHS
DatasheetPhoenix Contact 2967992
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 27.0528$ 27.05
200+$ 10.7953$ 2159.06
500+$ 10.4333$ 5216.65
1,000+$ 10.2554$ 10255.40
Standard Packaging10/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Solid State Relays (SSR)
ManufacturerPhoenix Contact
PackagingSIP-4
Number of Channels1
Contact Form1 Form A (SPST-NO)
Static dv/dt-
Operating Temperature-25℃~+60℃
Current - Surge(Itsm)-
Holding Current (Ih)-
Zero Crossing CircuitYes
Forward voltage-
FeaturesZero-crossing trigger;Reverse polarity protection
Forward Current(If)4mA
Load Voltage3V~48V
Input typeDC