LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABLIC S-80157ANMC-JDIT2G product image
Images for reference only

ABLIC S-80157ANMC-JDIT2G

Manufacturer
MPN
S-80157ANMC-JDIT2G
LCSC Part #
C6996375
Packaging
SOT-23-5
Customer #
Key Attributes
32.5ms Active Low 1 SOT-23-5 Supervisors RoHS
DatasheetABLIC S-80157ANMC-JDIT2G
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1032$ 1.10
200+$ 0.4397$ 87.94
500+$ 0.4254$ 212.70
1,000+$ 0.4191$ 419.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerABLIC
PackagingSOT-23-5
Reset Timeout32.5ms
Operating Temperature-40℃~+85℃@(TA)
output typeOpen-drain
Reset Active LevelActive Low
ChipTypeVoltage Detector
Threshold Voltage5.7V
Number of Voltages Monitored1

Introduction

AI Translation

The S-801 Series is a series of high-precision voltage detectors with a built-in delay time generator of fixed time developed using CMOS process. The detection voltage is fixed internally, with an accuracy of ±2.0 %. Internal oscillator and counter timer can delay the release signal without external parts. Three delay times 50 ms, 100 ms and 200 ms are available. Two output forms, Nch open-drain and CMOS output, are available.

Features

AI Translation
  • Ultra-low current consumption 1.3 μA typ. (at VDD = 3.5 V)
  • High-precision detection voltage ±2.0 %
  • Operating voltage range 0.95 V to 10.0 V
  • Hysteresis characteristics 60 mV typ.
  • Detection voltage 2.2 V to 6.0 V (0.1 V step)
  • Three delay times A type 50 ms typ. B type 100 ms typ. C type 200 ms typ.
  • ON/OFF switching function of delay time (DS pin)
  • Output forms Nch open-drain output (Active Low) CMOS output (Active Low)
  • Lead-free, Sn 100%, halogen-free

Applications

AI Translation
  • Power monitor for portable equipment such as notebook computers, digital still cameras, PDA, and cellular phones.
  • Constant voltage power monitor for cameras, video equipment and communication devices.
  • Power monitor for microcomputers and reset for CPUs.