Astrodyne TDI RP357-320-1000-B
| Manufacturer | |
| MPN | RP357-320-1000-B |
| LCSC Part # | C6987674 |
| Packaging | - |
| Customer # | |
| Key Attributes | Three-Phase (Delta) Base Mount Power Line Filter Modules RoHS |
| Datasheet | Astrodyne TDI RP357-320-1000-B |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Leakage Current | 10mA | |
| Length | 376mm | |
| Width | 230mm | |
| Height | 125mm | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 600V;3.8kV | |
| Current Rating | 320A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Leakage Current | 10mA | |
| Length | 376mm | |
| Width | 230mm |
| Type | Description | |
|---|---|---|
| Height | 125mm | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 600V;3.8kV | |
| Current Rating | 320A | |
| Mounting Type | Base Mount |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Rated currents: 150A, 180A, 250A, 320A, 400A, 600A, 800A, 1000A, 1600A, and 2500A
- Multi-stage line filters
- Available in W (wire), S (stud), and C (connector) terminations, plus (B) busbar option
- UL 1283 / 60929, CSA C22.2, EN 60969 certified; Y capacitor values adjustable to meet specific requirements
Applications
AI Translation
- Power conversion systems
- Three-phase industrial equipment
- Processing equipment and factory machinery
- Alternative energy (EV charging and solar systems)
- Industrial automation
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1367.309 | $ 1367.31 |
| 200+ | $ 1284.1763 | $ 256835.26 |
| 500+ | $ 1241.2654 | $ 620632.70 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Leakage Current | 10mA | |
| Length | 376mm | |
| Width | 230mm | |
| Height | 125mm | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 600V;3.8kV | |
| Current Rating | 320A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Leakage Current | 10mA | |
| Length | 376mm | |
| Width | 230mm |
| Type | Description | |
|---|---|---|
| Height | 125mm | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 600V;3.8kV | |
| Current Rating | 320A | |
| Mounting Type | Base Mount |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Rated currents: 150A, 180A, 250A, 320A, 400A, 600A, 800A, 1000A, 1600A, and 2500A
- Multi-stage line filters
- Available in W (wire), S (stud), and C (connector) terminations, plus (B) busbar option
- UL 1283 / 60929, CSA C22.2, EN 60969 certified; Y capacitor values adjustable to meet specific requirements
Applications
AI Translation
- Power conversion systems
- Three-phase industrial equipment
- Processing equipment and factory machinery
- Alternative energy (EV charging and solar systems)
- Industrial automation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RP357-600-1000-B | Astrodyne TDI | - | 0 | $ 1697.7104 | ||
| RP357-800-1000-B | Astrodyne TDI | - | 0 | $ 1846.5788 | ||
| RP357-320-2000-B | Astrodyne TDI | - | 0 | $ 1367.309 | ||
| RP357-320-0-B | Astrodyne TDI | - | 0 | $ 1367.309 | ||
| RP357-320-10-B | Astrodyne TDI | - | 0 | $ 1367.309 | ||
| RP357-320-100-B | Astrodyne TDI | - | 0 | $ 1367.309 | ||
| RP357-1000-1000-B | Astrodyne TDI | - | 0 | $ 2470.6656 | ||
| RP357-1600-1000-B | Astrodyne TDI | - | 0 | $ 2892.0035 | ||
| RP357-400-10-B | Astrodyne TDI | - | 0 | $ 1499.2322 | ||
| RP357-600-2000-B | Astrodyne TDI | - | 0 | $ 1696.6346 |

