GeneSiC Semiconductor MBR2X050A100
| Manufacturer | |
| MPN | MBR2X050A100 |
| LCSC Part # | C6987257 |
| Packaging | SOT-227 |
| Customer # | |
| Key Attributes | 2 Independent 50A 100V 840mV@50A SOT-227 Diode Arrays RoHS |
| Datasheet | GeneSiC Semiconductor MBR2X050A100 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | GeneSiC Semiconductor | |
| Packaging | SOT-227 | |
| Diode Configuration | 2 Independent | |
| Current - Rectified | 50A | |
| Voltage - DC Reverse(Vr) | 100V | |
| Reverse Leakage Current (Ir) | 1mA@100V | |
| Voltage - Forward(Vf@If) | 840mV@50A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | GeneSiC Semiconductor | |
| Packaging | SOT-227 | |
| Diode Configuration | 2 Independent |
| Type | Description | |
|---|---|---|
| Current - Rectified | 50A | |
| Voltage - DC Reverse(Vr) | 100V | |
| Reverse Leakage Current (Ir) | 1mA@100V | |
| Voltage - Forward(Vf@If) | 840mV@50A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High surge capability
- 100 V repetitive peak reverse voltage (VRRM) type
- Isolated package
- Electrically isolated base plate
- Insensitive to ESD
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 100.9575 | $ 100.96 |
| 208+ | $ 40.283 | $ 8378.86 |
| 520+ | $ 38.937 | $ 20247.24 |
| 988+ | $ 38.272 | $ 37812.74 |
Standard Packaging52/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | GeneSiC Semiconductor | |
| Packaging | SOT-227 | |
| Diode Configuration | 2 Independent | |
| Current - Rectified | 50A | |
| Voltage - DC Reverse(Vr) | 100V | |
| Reverse Leakage Current (Ir) | 1mA@100V | |
| Voltage - Forward(Vf@If) | 840mV@50A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | GeneSiC Semiconductor | |
| Packaging | SOT-227 | |
| Diode Configuration | 2 Independent |
| Type | Description | |
|---|---|---|
| Current - Rectified | 50A | |
| Voltage - DC Reverse(Vr) | 100V | |
| Reverse Leakage Current (Ir) | 1mA@100V | |
| Voltage - Forward(Vf@If) | 840mV@50A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High surge capability
- 100 V repetitive peak reverse voltage (VRRM) type
- Isolated package
- Electrically isolated base plate
- Insensitive to ESD
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| STPS200170TV1 | ST | Similar | ISOTOP | 5 | $ 39.2396 | ||
| STPS200170TV1Y | ST | Similar | ISOTOP | 1 | $ 67.9922 | ||
| STPS240H100TV1Y | ST | Similar | SOT-227B-4 | 6 | $ 45.5366 | ||
| DSS2X61-01A | Littelfuse/IXYS | Similar | SOT-227B | 3 | $ 51.9706 | ||
| VS-QA300FA17 | VISHAY | Similar | SOT-227 | 22 | $ 35.1738 |
5 more alternative parts.View all substitutes

