SEI(Stackpole Electronics Inc.) RPC0805FT330R-HP
| Manufacturer | |
| MPN | RPC0805FT330R-HP |
| LCSC Part # | C6987130 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 330Ω ±1% 400mW 0805 |
| Datasheet | SEI(Stackpole Electronics Inc.) RPC0805FT330R-HP |
| Alternative Parts | 17 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 400mW | |
| Resistance | 330Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 400mW |
| Type | Description | |
|---|---|---|
| Resistance | 330Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1867 | $ 0.19 |
| 200+ | $ 0.0745 | $ 14.90 |
| 500+ | $ 0.072 | $ 36.00 |
| 1,000+ | $ 0.0708 | $ 70.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 400mW | |
| Resistance | 330Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 400mW |
| Type | Description | |
|---|---|---|
| Resistance | 330Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RCS0805330RFKEA | VISHAY | 0805 | 9,450 | $ 0.0747 | ||
| ESR10EZPF3300 | ROHM | 0805 | 4,980 | $ 0.0247 | ||
| CRCW0805330RFKEAHP | VISHAY | 0805 | 6,400 | $0.0806 $0.0848 | ||
| SR0805FR-47330RL | YAGEO | 0805 | 4,960 | $ 0.0269 | ||
| CMP0805AFX-3300ELF | BOURNS | 0805 | 2 | $ 0.4134 | ||
| CHP0805-FX-3300ELF | BOURNS | 0805 | 0 | $ 0.1473 | ||
| CMP0805-FX-3300ELF | BOURNS | 0805 | 0 | $ 0.0508 | ||
| ERJP06F3300V | PANASONIC | 0805 | 0 | $ 0.0434 | ||
| ERJ-UP6F3300V | PANASONIC | 0805 | 0 | $ 0.0354 | ||
| RPC0805FT330R-UP | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.2684 | ||
| ERJ-HP6F3300V | PANASONIC | 0805 | 0 | $ 0.0472 | ||
| ERJ-P06D3300V | PANASONIC | 0805 | 0 | $ 0.044 | ||
| ERJ-HP6D3300V | PANASONIC | 0805 | 0 | $ 0.152 | ||
| ES0504F3300T5E | UNI-ROYAL | 0805 | 0 | $ 0.0265 | ||
| SG73P2ARTTD3300F | KOA | 0805 | 0 | $ 0.0896 | ||
| ERJ-P6WF3300V | PANASONIC | 0805 | 0 | $ 0.0966 | ||
| SG73G2ATTD3300D | KOA | 0805 | 0 | $ 0.0895 |

