Bel Fuse MAP130-4010G
| Producent | |
| Nr części prod. | MAP130-4010G |
| Nr LCSC | C6986709 |
| Opak. | - |
| Numer Klienta | |
| Klucz. cechy | AC DC Converters RoHS |
| Karta Katalogowa |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Producent | Bel Fuse | |
| Opak. | - | |
| Features | Overvoltage protection;Over Current Protection;Short Circuit Protection;Over-temperature protection;Fault self-recovery |
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Producent | Bel Fuse |
| Typ | Opis | |
|---|---|---|
| Opak. | - | |
| Features | Overvoltage protection;Over Current Protection;Short Circuit Protection;Over-temperature protection;Fault self-recovery |
Opis
MAP130 Series of single and multiple output power supplies provide fully regulated outputs with high peak current capabilities in a compact 8.5×4.5×2.0 -inch U-channel chassis. Other standard features include auto select AC input, thermal shutdown (with warning), remote sense, and metric and SAE mounting inserts. MAP130 series complies with EMC product standard EN 61204-3. This convection-cooled series is designed for use in industrial environments in temperatures up to 50°C. All products are approved to the latest international regulatory standards and all RoHS compliant models bear the CE Mark.
Funkcje
- Automatic 110/230 V Input Voltage Selection
- All Outputs Fully Regulated
- Remote Sense
- Overvoltage Protection and Overtemperature Protection
- Power Fail Signal Included
- Greater than 100,000 Hour MTBF
- U-Channel Chassis: 8.5×4.5×2.0 inch (215.9×114.3×50.8 mm)
- Optional Cover
- Metric and SAE Mounting Inserts
- RoHS Compliant CE Marked to Low Voltage Directive Meets EMC Standards: EN 61204-3 EN 55032 EN 61000-3-3
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 468.1491 | $ 468.15 |
| 200+ | $ 439.6872 | $ 87937.44 |
| 500+ | $ 424.9932 | $ 212496.60 |
| 1,000+ | $ 417.734 | $ 417734.00 |
Standardowa Obudowa10/Full Bag | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Producent | Bel Fuse | |
| Opak. | - | |
| Features | Overvoltage protection;Over Current Protection;Short Circuit Protection;Over-temperature protection;Fault self-recovery |
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Producent | Bel Fuse |
| Typ | Opis | |
|---|---|---|
| Opak. | - | |
| Features | Overvoltage protection;Over Current Protection;Short Circuit Protection;Over-temperature protection;Fault self-recovery |
Opis
MAP130 Series of single and multiple output power supplies provide fully regulated outputs with high peak current capabilities in a compact 8.5×4.5×2.0 -inch U-channel chassis. Other standard features include auto select AC input, thermal shutdown (with warning), remote sense, and metric and SAE mounting inserts. MAP130 series complies with EMC product standard EN 61204-3. This convection-cooled series is designed for use in industrial environments in temperatures up to 50°C. All products are approved to the latest international regulatory standards and all RoHS compliant models bear the CE Mark.
Funkcje
- Automatic 110/230 V Input Voltage Selection
- All Outputs Fully Regulated
- Remote Sense
- Overvoltage Protection and Overtemperature Protection
- Power Fail Signal Included
- Greater than 100,000 Hour MTBF
- U-Channel Chassis: 8.5×4.5×2.0 inch (215.9×114.3×50.8 mm)
- Optional Cover
- Metric and SAE Mounting Inserts
- RoHS Compliant CE Marked to Low Voltage Directive Meets EMC Standards: EN 61204-3 EN 55032 EN 61000-3-3
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

