TE Connectivity 2-1617164-2
| Manufacturer | |
| MPN | 2-1617164-2 |
| LCSC Part # | C6985406 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 5V 1A@28VDC 1A 2 Form C: 2C (DPDT-CO) Through Hole Signal Relays, Up to 2 Amps |
| Datasheet | TE Connectivity 2-1617164-2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays, Up to 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Coil Type | 无极性-Single Coil(带续流二极管) | |
| Coil Resistance | 50Ω | |
| Coil Voltage | 5V | |
| Release Time | 7.5ms | |
| Operate Time | 2ms | |
| Number of Pins | - | |
| Operating Temperature | -65℃~+125℃ | |
| Width | - | |
| Contact Resistance | - | |
| Length | - | |
| Height | - | |
| Contact Rating | 1A@28VDC | |
| Switching Voltage(Max) | 115V@AC;28V@DC | |
| Switching Current(Max) | 1A | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Coil Rated Power | 500mW | |
| Contact Material | AgPd + Gold Plated |
| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays, Up to 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Coil Type | 无极性-Single Coil(带续流二极管) | |
| Coil Resistance | 50Ω | |
| Coil Voltage | 5V | |
| Release Time | 7.5ms | |
| Operate Time | 2ms | |
| Number of Pins | - | |
| Operating Temperature | -65℃~+125℃ |
| Type | Description | |
|---|---|---|
| Width | - | |
| Contact Resistance | - | |
| Length | - | |
| Height | - | |
| Contact Rating | 1A@28VDC | |
| Switching Voltage(Max) | 115V@AC;28V@DC | |
| Switching Current(Max) | 1A | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Coil Rated Power | 500mW | |
| Contact Material | AgPd + Gold Plated |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 100.4838 | $ 100.48 |
| 200+ | $ 40.0944 | $ 8018.88 |
| 500+ | $ 38.7548 | $ 19377.40 |
| 1,000+ | $ 38.0921 | $ 38092.10 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays, Up to 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Coil Type | 无极性-Single Coil(带续流二极管) | |
| Coil Resistance | 50Ω | |
| Coil Voltage | 5V | |
| Release Time | 7.5ms | |
| Operate Time | 2ms | |
| Number of Pins | - | |
| Operating Temperature | -65℃~+125℃ | |
| Width | - | |
| Contact Resistance | - | |
| Length | - | |
| Height | - | |
| Contact Rating | 1A@28VDC | |
| Switching Voltage(Max) | 115V@AC;28V@DC | |
| Switching Current(Max) | 1A | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Coil Rated Power | 500mW | |
| Contact Material | AgPd + Gold Plated |
| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays, Up to 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Coil Type | 无极性-Single Coil(带续流二极管) | |
| Coil Resistance | 50Ω | |
| Coil Voltage | 5V | |
| Release Time | 7.5ms | |
| Operate Time | 2ms | |
| Number of Pins | - | |
| Operating Temperature | -65℃~+125℃ |
| Type | Description | |
|---|---|---|
| Width | - | |
| Contact Resistance | - | |
| Length | - | |
| Height | - | |
| Contact Rating | 1A@28VDC | |
| Switching Voltage(Max) | 115V@AC;28V@DC | |
| Switching Current(Max) | 1A | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Coil Rated Power | 500mW | |
| Contact Material | AgPd + Gold Plated |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

