Intel/Altera 1SG166HN2F43I1VG
| Manufacturer | |
| MPN | 1SG166HN2F43I1VG |
| LCSC Part # | C6984983 |
| Packaging | FBGA-1760(42.5x42.5) |
| Customer # | |
| Key Attributes | 688 1660000 207500 FBGA-1760(42.5x42.5) FPGAs (Field Programmable Gate Array) |
| Datasheet | Intel/Altera 1SG166HN2F43I1VG |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | FBGA-1760(42.5x42.5) | |
| Number of I/O | 688 | |
| Number of Logic Elements/Blocks | 1660000 | |
| Number of LAB/CLBs | 207500 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | FBGA-1760(42.5x42.5) |
| Type | Description | |
|---|---|---|
| Number of I/O | 688 | |
| Number of Logic Elements/Blocks | 1660000 | |
| Number of LAB/CLBs | 207500 |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Compute and Storage—for custom servers, cloud computing and datacenter acceleration
- Networking—for Terabit, 400G and multi - 100G bridging, aggregation, packet processing and traffic management
- Optical Transport Networks—for OTU4, 2xOTU4, 4xOTU4
- Broadcast—for high - end studio distribution, head end encoding/decoding, edge quadrature amplitude modulation (QAM)
- Medical—for diagnostic scanners and diagnostic imaging
- Test and Measurement—for protocol and application testers
- Wireless—for next - generation 5G networks
- ASIC Prototyping—for designs that require the largest FPGA fabric with the highest I/O count
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3669.3008 | $ 3669.30 |
| 200+ | $ 3446.2071 | $ 689241.42 |
| 500+ | $ 3331.0485 | $ 1665524.25 |
| 1,000+ | $ 3274.1453 | $ 3274145.30 |
Standard Packaging1/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | FBGA-1760(42.5x42.5) | |
| Number of I/O | 688 | |
| Number of Logic Elements/Blocks | 1660000 | |
| Number of LAB/CLBs | 207500 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | FBGA-1760(42.5x42.5) |
| Type | Description | |
|---|---|---|
| Number of I/O | 688 | |
| Number of Logic Elements/Blocks | 1660000 | |
| Number of LAB/CLBs | 207500 |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Compute and Storage—for custom servers, cloud computing and datacenter acceleration
- Networking—for Terabit, 400G and multi - 100G bridging, aggregation, packet processing and traffic management
- Optical Transport Networks—for OTU4, 2xOTU4, 4xOTU4
- Broadcast—for high - end studio distribution, head end encoding/decoding, edge quadrature amplitude modulation (QAM)
- Medical—for diagnostic scanners and diagnostic imaging
- Test and Measurement—for protocol and application testers
- Wireless—for next - generation 5G networks
- ASIC Prototyping—for designs that require the largest FPGA fabric with the highest I/O count
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

