LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Taiwan Semiconductor 1PGSMA4744 R3G product image
Images for reference only

Taiwan Semiconductor 1PGSMA4744 R3G

Manufacturer
MPN
1PGSMA4744 R3G
LCSC Part #
C6984664
Packaging
DO-214AC(SMA)
Customer #
Key Attributes
1 Independent 14.3V~15.8V 15V DO-214AC(SMA) Single Zener Diodes RoHS
DatasheetTaiwan Semiconductor 1PGSMA4744 R3G
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5259$ 0.53
200+$ 0.2107$ 42.14
500+$ 0.2031$ 101.55
1,000+$ 0.2001$ 200.10
Standard Packaging1800/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerTaiwan Semiconductor
PackagingDO-214AC(SMA)
Diode Configuration1 Independent
Tolerance±5%
Operating Junction Temperature Range-55℃~+175℃
Pd - Power Dissipation1W
Reverse Leakage Current (Ir)1uA@11.4V
Impedance(Zzt)14Ω
Zener Voltage(Range)14.3V~15.8V
Zener Voltage(Nom)15V
Impedance(Zzk)700Ω

Features

AI Translation
  • Photo glass passivated chip junction
  • Suitable for automatic placement
  • Low inductance
  • Typical reverse current less than 1μA above 11V
  • Moisture Sensitivity Level: Level 1 per J-STD-020
  • RoHS compliant
  • Halogen-free per IEC 61249-2-21

Applications

AI Translation

General voltage regulation and protection applications

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
1PGSMA4744Taiwan SemiconductorDO-214AC(SMA)0$ 0.1049
1PGSMA4744HTaiwan SemiconductorDO-214AC(SMA)0$ 0.2534
1SMA5929Taiwan SemiconductorDO-214AC(SMA)0$ 0.0935
1SMA5929 R3GTaiwan SemiconductorDO-214AC(SMA)0$ 0.302
1SMA5929HTaiwan SemiconductorDO-214AC(SMA)0$ 0.1692
BZD27C15PHTaiwan SemiconductorSMA0$ 0.2358
BZD17C15P RVGTaiwan SemiconductorSMA0$ 0.2079
BZD17C15P R3GTaiwan SemiconductorSMA0$ 0.5016
BZD17C15P RUGTaiwan SemiconductorSMA0$ 0.6623
1PGSMA4745Taiwan SemiconductorDO-214AC(SMA)0$ 0.1981