LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cosel LEA100F-18-SNY product image
Images for reference only

Cosel LEA100F-18-SNY

Manufacturer
MPN
LEA100F-18-SNY
LCSC Part #
C6979514
Packaging
-
Customer #
Key Attributes
100W AC-DC Power Supply Module, Output Voltage 18V, Current 5.6A
DatasheetCosel LEA100F-18-SNY
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 409.5996$ 409.60
200+$ 163.4331$ 32686.62
500+$ 157.9716$ 78985.80
1,000+$ 155.2742$ 155274.20
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/AC DC Converters
ManufacturerCosel
Packaging-
Ripple Noise150mVp-p
Height45mm
Output Voltage18V
Output Current(Max)5.6A
Output Power100.8W
Isolation Voltage(Vrms)3kV
Voltage - Input(DC)120V~370V;85VAC~264VAC
Operating Temperature Range-10℃~+70℃
Length252mm
Width72mm
Number of Outputs1
Conversion TypeAC/DC-DC
Conversion Efficiency81%;83%
FeaturesOver Current Protection;Overvoltage protection;Fault self-recovery