Cosel LEA100F-15-GY
| Manufacturer | |
| MPN | LEA100F-15-GY |
| LCSC Part # | C6979510 |
| Packaging | - |
| Customer # | |
| Key Attributes | 100W AC-DC Power Supply Module, Output Voltage 15V, Current 6.7A |
| Datasheet | Cosel LEA100F-15-GY |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | Cosel | |
| Packaging | - | |
| Features | Over Current Protection;Overvoltage protection;Fault self-recovery |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | Cosel |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Over Current Protection;Overvoltage protection;Fault self-recovery |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 385.4607 | $ 385.46 |
| 200+ | $ 153.8027 | $ 30760.54 |
| 500+ | $ 148.6625 | $ 74331.25 |
| 1,000+ | $ 146.1227 | $ 146122.70 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | Cosel | |
| Packaging | - | |
| Features | Over Current Protection;Overvoltage protection;Fault self-recovery |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | Cosel |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Over Current Protection;Overvoltage protection;Fault self-recovery |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

