SEI(Stackpole Electronics Inc.) RMCS0603FT53R6
| Manufacturer | |
| MPN | RMCS0603FT53R6 |
| LCSC Part # | C6978601 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 53.6Ω ±1% 100mW 0603 |
| Datasheet | SEI(Stackpole Electronics Inc.) RMCS0603FT53R6 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Resistance | 53.6Ω | |
| Power(Watts) | 100mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Resistance | 53.6Ω | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.018 | $ 0.02 |
| 200+ | $ 0.0072 | $ 1.44 |
| 500+ | $ 0.007 | $ 3.50 |
| 1,000+ | $ 0.0069 | $ 6.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Resistance | 53.6Ω | |
| Power(Watts) | 100mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Resistance | 53.6Ω | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CR0603-FX-53R6ELF | BOURNS | 0603 | 4,250 | $ 0.0172 | ||
| FRC0603F53R6TS | FOJAN | 0603 | 4,000 | $0.0016 $0.0022 | ||
| RS-03K53R6FT | FH | 0603 | 760 | $ 0.0011 | ||
| CR1653R6F | Meritek | 0603 | 0 | $ 0.0016 | ||
| ERJ3EKF53R6V | PANASONIC | 0603 | 0 | $ 0.0099 | ||
| ERJ-S03F53R6V | PANASONIC | 0603 | 0 | $ 0.0287 | ||
| ERJ-U03F53R6V | PANASONIC | 0603 | 0 | $ 0.0219 | ||
| RC1608F53R6CS | Samsung Electro-Mechanics | 0603 | 0 | $ 0.0092 | ||
| RCS1608F53R6CS | Samsung Electro-Mechanics | 0603 | 0 | $ 0.0054 | ||
| RMCF0603FT53R6 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0015 | ||
| CRCW060353R6FKEA | VISHAY | 0603 | 0 | $ 0.0027 | ||
| CRCW060353R6FKEAC | VISHAY | 0603 | 0 | $ 0.0036 | ||
| CRCW060353R6FKEB | VISHAY | 0603 | 0 | $ 0.0048 | ||
| CRCW060353R6FKEBC | VISHAY | 0603 | 0 | $ 0.0036 | ||
| CRCW060353R6FKTA | VISHAY | 0603 | 0 | $ 0.0191 | ||
| CRCW060353R6FKEC | VISHAY | 0603 | 0 | $ 0.0048 | ||
| RTT0353R6FTP | RALEC | 0603 | 0 | $ 0.0014 | ||
| WR06X53R6FTL | Walsin | 0603 | 0 | $ 0.0007 | ||
| RC0603FR-0753R6L | YAGEO | 0603 | 0 | $ 0.0041 | ||
| AC0603FR-0753R6L | YAGEO | 0603 | 0 | $ 0.0024 |

