SEI(Stackpole Electronics Inc.) RMCS0603FT316K
| Manufacturer | |
| MPN | RMCS0603FT316K |
| LCSC Part # | C6978586 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 316kΩ ±1% 0.1W 0603 |
| Datasheet | SEI(Stackpole Electronics Inc.) RMCS0603FT316K |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Resistance | 316kΩ | |
| Power(Watts) | 100mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Resistance | 316kΩ | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.018 | $ 0.02 |
| 200+ | $ 0.0072 | $ 1.44 |
| 500+ | $ 0.007 | $ 3.50 |
| 1,000+ | $ 0.0069 | $ 6.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Resistance | 316kΩ | |
| Power(Watts) | 100mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Resistance | 316kΩ | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC0603F3163TS | FOJAN | 0603 | 26,900 | $0.0023 $0.0024 | ||
| 0603WAF3163T5E | UNI-ROYAL | 0603 | 15,300 | $ 0.0026 | ||
| ERJ3EKF3163V | PANASONIC | 0603 | 4,300 | $ 0.0053 | ||
| RMCF0603FT316K | SEI(Stackpole Electronics Inc.) | 0603 | 3,700 | $ 0.0025 | ||
| RC0603FR-07316KL | YAGEO | 0603 | 2,600 | $ 0.0029 | ||
| CRCW0603316KFKEA | VISHAY | 0603 | 480 | $ 0.0145 | ||
| RK73H1JTTD3163F | KOA | 0603 | 0 | $ 0.0152 | ||
| HV731JTTD3163F | KOA | 0603 | 0 | $ 0.101 | ||
| CR163163F | Meritek | 0603 | 0 | $ 0.0016 | ||
| ERJ-U03F3163V | PANASONIC | 0603 | 0 | $ 0.0207 | ||
| ERJ-S03F3163V | PANASONIC | 0603 | 0 | $ 0.027 | ||
| SFR03EZPF3163 | ROHM | 0603 | 0 | $ 0.0143 | ||
| RGC0603FTD316K | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0107 | ||
| CRCW0603316KFKEBC | VISHAY | 0603 | 0 | $ 0.0036 | ||
| CR0603F316KP05Z | EVER OHMS | 0603 | 0 | $ 0.0013 | ||
| RS-03K3163FT | FH | 0603 | 0 | $ 0.0008 | ||
| RTT033163FTP | RALEC | 0603 | 0 | $ 0.0033 | ||
| WR06X3163FTL | Walsin | 0603 | 0 | $ 0.003 | ||
| AC0603FR-07316KL | YAGEO | 0603 | 0 | $ 0.0026 | ||
| AF0603FR-07316KL | YAGEO | 0603 | 0 | $ 0.0226 |

