SEI(Stackpole Electronics Inc.) RMCP0805FT16R0
| Manufacturer | |
| MPN | RMCP0805FT16R0 |
| LCSC Part # | C6978159 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 16Ω ±1% 333mW 0805 |
| Datasheet | SEI(Stackpole Electronics Inc.) RMCP0805FT16R0 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 15 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Resistance | 16Ω | |
| Power(Watts) | 333mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Resistance | 16Ω | |
| Power(Watts) | 333mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0268 | $ 0.03 |
| 200+ | $ 0.0107 | $ 2.14 |
| 500+ | $ 0.0104 | $ 5.20 |
| 1,000+ | $ 0.0102 | $ 10.20 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Resistance | 16Ω | |
| Power(Watts) | 333mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Resistance | 16Ω | |
| Power(Watts) | 333mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HP05W3F160JT5E | UNI-ROYAL | 0805 | 0 | $ 0.004 | ||
| PS05W3F160JT5E | UNI-ROYAL | 0805 | 0 | $ 0.0103 | ||
| ESR10EZPF16R0 | ROHM | 0805 | 0 | $ 0.0136 | ||
| RCS080516R0FKEA | VISHAY | 0805 | 0 | $ 0.0301 | ||
| ES0504F160JT5E | UNI-ROYAL | 0805 | 0 | $ 0.0265 | ||
| ERJ-UP6F16R0V | PANASONIC | 0805 | 0 | $ 0.0354 | ||
| SDR10EZPF16R0 | ROHM | 0805 | 0 | $ 0.0457 | ||
| RPC0805FT16R0-HP | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.167 | ||
| SG73P2ARTTD16R0F | KOA | 0805 | 0 | $ 0.0683 | ||
| ERJ-P6WF16R0V | PANASONIC | 0805 | 0 | $ 0.0966 | ||
| ERJP06F16R0V | PANASONIC | 0805 | 0 | $ 0.0529 | ||
| RPC0805FT16R0-UP | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.3067 | ||
| ERJ-HP6F16R0V | PANASONIC | 0805 | 0 | $ 0.1163 | ||
| SG73G2ATTD16R0D | KOA | 0805 | 0 | $ 0.2635 | ||
| HQ05W3F160JT5E | UNI-ROYAL | 0805 | 0 | $ 0.0108 |

