KAMAYA RMC1/4K19R6FTE
| Manufacturer | |
| MPN | RMC1/4K19R6FTE |
| LCSC Part # | C6977636 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | RES 19.6Ω ±1% 500mW 1210 |
| Datasheet | KAMAYA RMC1/4K19R6FTE |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 1210 | |
| Resistance | 19.6Ω | |
| Power(Watts) | 500mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 1210 | |
| Resistance | 19.6Ω | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This datasheet covers the detailed requirements for fixed thick film chip resistors (rectangular type, models RMC1/32, 1/20, 1/16S, 1/16, 1/10, 1/8, 1/4, 1/2, 1). Applicable documents include JIS C 5201-1:2011, JIS C 5201-8:2014, JIS C 5201-8-1:2014, IEC60115-1:2008, IEC60115-8:2009, IEC60115-8-1:2014, and EIAJ RC-2134C-2010.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0341 | $ 0.03 |
| 200+ | $ 0.0136 | $ 2.72 |
| 500+ | $ 0.0132 | $ 6.60 |
| 1,000+ | $ 0.013 | $ 13.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 1210 | |
| Resistance | 19.6Ω | |
| Power(Watts) | 500mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 1210 | |
| Resistance | 19.6Ω | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This datasheet covers the detailed requirements for fixed thick film chip resistors (rectangular type, models RMC1/32, 1/20, 1/16S, 1/16, 1/10, 1/8, 1/4, 1/2, 1). Applicable documents include JIS C 5201-1:2011, JIS C 5201-8:2014, JIS C 5201-8-1:2014, IEC60115-1:2008, IEC60115-8:2009, IEC60115-8-1:2014, and EIAJ RC-2134C-2010.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RK73H2ERTTD19R6F | KOA | 1210 | 0 | $ 0.2118 | ||
| CR0419R6F | Meritek | 1210 | 0 | $ 0.0129 | ||
| ERJ-14NF19R6U | PANASONIC | 1210 | 0 | $ 0.0274 | ||
| ERJ-S14F19R6U | PANASONIC | 1210 | 0 | $ 0.096 | ||
| ERJ-U14F19R6U | PANASONIC | 1210 | 0 | $ 0.0665 | ||
| ERJ-P14F19R6U | PANASONIC | 1210 | 0 | $ 0.0698 | ||
| RMCF1210FT19R6 | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.0206 | ||
| RMEF1210FT19R6 | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.2343 | ||
| CRCW121019R6FKTA | VISHAY | 1210 | 0 | $ 0.0719 | ||
| CRCW121019R6FKEA | VISHAY | 1210 | 0 | $ 0.0318 | ||
| 1210W2F196JT5E | UNI-ROYAL | 1210 | 0 | $ 0.0113 | ||
| AC1210FR-0719R6L | YAGEO | 1210 | 0 | $ 0.0382 | ||
| AF1210FR-0719R6L | YAGEO | 1210 | 0 | $ 0.0399 | ||
| RC1210FR-0719R6L | YAGEO | 1210 | 0 | $ 0.0158 | ||
| RMCP1210FT19R6 | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.0801 | ||
| CRCW121019R6FKEAHP | VISHAY | 1210 | 0 | $ 0.0856 | ||
| ERJ-S14D19R6U | PANASONIC | 1210 | 0 | $ 0.1498 | ||
| ERJ-P14D19R6U | PANASONIC | 1210 | 0 | $ 0.0732 | ||
| ERJ-U14D19R6U | PANASONIC | 1210 | 0 | $ 0.0979 | ||
| SG73P2ETTD19R6F | KOA | 1210 | 0 | $ 0.0622 |

