Advanced Energy 15A24-N15
| Manufacturer | |
| MPN | 15A24-N15 |
| LCSC Part # | C6977050 |
| Packaging | - |
| Customer # | |
| Key Attributes | AC DC Configurable Power Supply Modules RoHS |
| Datasheet | Advanced Energy 15A24-N15 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | Advanced Energy | |
| Packaging | - | |
| Height | - | |
| Switching Frequency | - | |
| Ripple Noise | - | |
| Function | - | |
| Quiescent Supply Current | 30mA | |
| Features | - | |
| Capacitive Load(Max) | - | |
| Output Current(Max) | 1mA | |
| Conversion Efficiency | - | |
| Type | - | |
| Voltage - Supply | 23V~30V | |
| Output Voltage | 0V~15kV | |
| Number of Outputs | 1 | |
| Operating Temperature Range | -40℃~+65℃ | |
| Length | - | |
| Output Voltage Accuracy | - | |
| Width | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | Advanced Energy | |
| Packaging | - | |
| Height | - | |
| Switching Frequency | - | |
| Ripple Noise | - | |
| Function | - | |
| Quiescent Supply Current | 30mA | |
| Features | - | |
| Capacitive Load(Max) | - |
| Type | Description | |
|---|---|---|
| Output Current(Max) | 1mA | |
| Conversion Efficiency | - | |
| Type | - | |
| Voltage - Supply | 23V~30V | |
| Output Voltage | 0V~15kV | |
| Number of Outputs | 1 | |
| Operating Temperature Range | -40℃~+65℃ | |
| Length | - | |
| Output Voltage Accuracy | - | |
| Width | - |
Introduction
The 10A-25A Series are regulated high-voltage DC-DC converters, an extension of the A Series, designed to directly address ≥10kV applications requiring miniature PCB or chassis mounting. These units are designed and manufactured using state-of-the-art power conversion topologies, employing SMT and packaging processes to deliver high reliability at low cost. Typical applications include: electrophoresis, mass spectrometry, electron microscopy, plasma, and cathode ray tubes.
Features
- 0 to 10kV, 15kV, 20kV, or 25kV output
- 4, 15, or 30 watt output power
- Maximum output current capability down to 0 volts
- Wide input voltage range
- Indefinite output short circuit protection
- Output current and voltage monitors
- Fixed frequency, low stored energy design
- MTBF greater than 450,000 hours at 65°C
- UL/cUL recognized components; CE marked (Low Voltage Directive and RoHS)
Applications
- Electrophoresis
- Mass spectrometry
- Electron microscopy
- Plasma
- Cathode ray tube
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2292.1426 | $ 2292.14 |
| 200+ | $ 914.58 | $ 182916.00 |
| 500+ | $ 884.0189 | $ 442009.45 |
| 1,000+ | $ 868.9179 | $ 868917.90 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | Advanced Energy | |
| Packaging | - | |
| Height | - | |
| Switching Frequency | - | |
| Ripple Noise | - | |
| Function | - | |
| Quiescent Supply Current | 30mA | |
| Features | - | |
| Capacitive Load(Max) | - | |
| Output Current(Max) | 1mA | |
| Conversion Efficiency | - | |
| Type | - | |
| Voltage - Supply | 23V~30V | |
| Output Voltage | 0V~15kV | |
| Number of Outputs | 1 | |
| Operating Temperature Range | -40℃~+65℃ | |
| Length | - | |
| Output Voltage Accuracy | - | |
| Width | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | Advanced Energy | |
| Packaging | - | |
| Height | - | |
| Switching Frequency | - | |
| Ripple Noise | - | |
| Function | - | |
| Quiescent Supply Current | 30mA | |
| Features | - | |
| Capacitive Load(Max) | - |
| Type | Description | |
|---|---|---|
| Output Current(Max) | 1mA | |
| Conversion Efficiency | - | |
| Type | - | |
| Voltage - Supply | 23V~30V | |
| Output Voltage | 0V~15kV | |
| Number of Outputs | 1 | |
| Operating Temperature Range | -40℃~+65℃ | |
| Length | - | |
| Output Voltage Accuracy | - | |
| Width | - |
Introduction
The 10A-25A Series are regulated high-voltage DC-DC converters, an extension of the A Series, designed to directly address ≥10kV applications requiring miniature PCB or chassis mounting. These units are designed and manufactured using state-of-the-art power conversion topologies, employing SMT and packaging processes to deliver high reliability at low cost. Typical applications include: electrophoresis, mass spectrometry, electron microscopy, plasma, and cathode ray tubes.
Features
- 0 to 10kV, 15kV, 20kV, or 25kV output
- 4, 15, or 30 watt output power
- Maximum output current capability down to 0 volts
- Wide input voltage range
- Indefinite output short circuit protection
- Output current and voltage monitors
- Fixed frequency, low stored energy design
- MTBF greater than 450,000 hours at 65°C
- UL/cUL recognized components; CE marked (Low Voltage Directive and RoHS)
Applications
- Electrophoresis
- Mass spectrometry
- Electron microscopy
- Plasma
- Cathode ray tube
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

