KAMAYA RMC1/16S-225JTH
| Manufacturer | |
| MPN | RMC1/16S-225JTH |
| LCSC Part # | C6976410 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 2.2MΩ ±5% 100mW 0402 |
| Datasheet | KAMAYA RMC1/16S-225JTH |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 0402 | |
| Resistance | 2.2MΩ | |
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 0402 | |
| Resistance | 2.2MΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This datasheet covers the detailed requirements for fixed thick film chip resistors (rectangular type, models RMC1/32, 1/20, 1/16S, 1/16, 1/10, 1/8, 1/4, 1/2, 1). Applicable documents include JIS C 5201-1:2011, JIS C 5201-8:2014, JIS C 5201-8-1:2014, IEC60115-1:2008, IEC60115-8:2009, IEC60115-8-1:2014, and EIAJ RC-2134C-2010.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0046 | $ 0.01 |
| 200+ | $ 0.0019 | $ 0.38 |
| 500+ | $ 0.0018 | $ 0.90 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 0402 | |
| Resistance | 2.2MΩ | |
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 0402 | |
| Resistance | 2.2MΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This datasheet covers the detailed requirements for fixed thick film chip resistors (rectangular type, models RMC1/32, 1/20, 1/16S, 1/16, 1/10, 1/8, 1/4, 1/2, 1). Applicable documents include JIS C 5201-1:2011, JIS C 5201-8:2014, JIS C 5201-8-1:2014, IEC60115-1:2008, IEC60115-8:2009, IEC60115-8-1:2014, and EIAJ RC-2134C-2010.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RMC10-225JTH | KAMAYA | 0402 | 9,200 | $ 0.0034 | ||
| RK73B1ETTP225J | KOA | 0402 | 400 | $ 0.0024 | ||
| RK73H1ETTP2204F | KOA | 0402 | 10,800 | $ 0.007 | ||
| RK73B1ERTTP225J | KOA | 0402 | 0 | $ 0.0108 | ||
| SG73S1ETTP225J | KOA | 0402 | 0 | $ 0.0175 | ||
| SG73P1ETTP225J | KOA | 0402 | 0 | $ 0.0175 | ||
| SG73S1ERTTP225J | KOA | 0402 | 0 | $ 0.1507 | ||
| ESR01MZPJ225 | ROHM | 0402 | 0 | $ 0.0405 | ||
| RCS04022M20JNED | VISHAY | 0402 | 0 | $ 0.0083 | ||
| HP02WAJ0225TCE | UNI-ROYAL | 0402 | 0 | $ 0.0038 | ||
| SG73P1EWTTP225J | KOA | 0402 | 0 | $ 0.0192 | ||
| RK73B1ETTP225G | KOA | 0402 | 0 | $ 0.0099 | ||
| RK73B1ERTTP225G | KOA | 0402 | 0 | $ 0.0115 | ||
| SG73S1ETTP225G | KOA | 0402 | 0 | $ 0.0184 | ||
| SG73P1ETTP225G | KOA | 0402 | 0 | $ 0.0184 | ||
| SG73S1ERTTP225G | KOA | 0402 | 0 | $ 0.1722 | ||
| SG73P1ERTTP225G | KOA | 0402 | 0 | $ 0.1722 | ||
| ERJ2GEJ225X | PANASONIC | 0402 | 0 | $ 0.0031 | ||
| ERJ-S02J225X | PANASONIC | 0402 | 0 | $ 0.0409 | ||
| ERJ-U02J225X | PANASONIC | 0402 | 0 | $ 0.0089 |

