KOA RK73H2BRTTD5101F
| Manufacturer | |
| MPN | RK73H2BRTTD5101F |
| LCSC Part # | C6975816 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 5.1kΩ ±1% 250mW 1206 |
| Datasheet | KOA RK73H2BRTTD5101F |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 5.1kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 5.1kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1022 | $ 0.10 |
| 200+ | $ 0.0408 | $ 8.16 |
| 500+ | $ 0.0394 | $ 19.70 |
| 1,000+ | $ 0.0388 | $ 38.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 5.1kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 5.1kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RC1206FR-075K1L | YAGEO | 1206 | 305,850 | $ 0.0145 | ||
| HRC1206F5101HNTN | HWA CHN | 1206 | 213,600 | $ 0.0021 | ||
| RS-06K5101FT | FH | 1206 | 91,400 | $ 0.0051 | ||
| FRC1206F5101TS | FOJAN | 1206 | 84,600 | $0.0064 $0.0067 | ||
| 1206W4F5101T5E | UNI-ROYAL | 1206 | 28,100 | $ 0.0066 | ||
| AC1206FR-075K1L | YAGEO | 1206 | 8,950 | $ 0.0237 | ||
| CRCW12065K10FKEA | VISHAY | 1206 | 3,900 | $ 0.0219 | ||
| RMC12065.1K1%N | TyoHM | 1206 | 1,300 | $ 0.0094 | ||
| ERJ-8ENF5101V | PANASONIC | 1206 | 45 | $ 0.0475 | ||
| RK73H2BTTD5101F | KOA | 1206 | 0 | $ 0.0698 | ||
| ERJ-U08F5101V | PANASONIC | 1206 | 0 | $ 0.0528 | ||
| RMCF1206FT5K10 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0165 | ||
| RTT065101FTP | RALEC | 1206 | 0 | $ 0.0051 | ||
| AECR1206F5K10K9 | RESI | 1206 | 0 | $ 0.0129 | ||
| RMS12FT5101 | TA-I Tech | 1206 | 0 | $ 0.0082 | ||
| HV06W4F5101T5E | UNI-ROYAL | 1206 | 0 | $ 0.015 | ||
| SCR1206F5K1 | VO | 1206 | 0 | $ 0.0031 | ||
| WR12X5101FTL | Walsin | 1206 | 0 | $ 0.0102 | ||
| AF1206FR-075K1L | YAGEO | 1206 | 0 | $ 0.0138 | ||
| RC1206FR-075K1P | YAGEO | 1206 | 0 | $ 0.0471 |

