NTE Electronics RLY9158
| Manufacturer | |
| MPN | RLY9158 |
| LCSC Part # | C6975754 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Through Hole Relay Sockets |
| Datasheet | NTE Electronics RLY9158 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Relay Sockets | |
| Manufacturer | NTE Electronics | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Category | Relays/Relay Sockets | |
| Manufacturer | NTE Electronics |
| Type | Description | |
|---|---|---|
| Packaging | Through Hole |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- RLY9157:
- Panel mount
- Solder terminals
- Accepts 0.187" blade terminals
- 4PDT applications
- Electrical rating: 300V, 10A
- 14-pin blade socket
- RLY9158:
- PCB mount
- Solder terminals
- Accepts 0.187" blade terminals
- 4PDT applications
- Electrical rating: 300V, 10A
- 14-pin blade socket
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.6515 | $ 8.65 |
| 200+ | $ 3.4521 | $ 690.42 |
| 500+ | $ 3.337 | $ 1668.50 |
| 1,000+ | $ 3.2809 | $ 3280.90 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Relay Sockets | |
| Manufacturer | NTE Electronics | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Category | Relays/Relay Sockets | |
| Manufacturer | NTE Electronics |
| Type | Description | |
|---|---|---|
| Packaging | Through Hole |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- RLY9157:
- Panel mount
- Solder terminals
- Accepts 0.187" blade terminals
- 4PDT applications
- Electrical rating: 300V, 10A
- 14-pin blade socket
- RLY9158:
- PCB mount
- Solder terminals
- Accepts 0.187" blade terminals
- 4PDT applications
- Electrical rating: 300V, 10A
- 14-pin blade socket
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |

