KOA RK73H2BRTTD1271F
| Manufacturer | |
| MPN | RK73H2BRTTD1271F |
| LCSC Part # | C6975718 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 1.27kΩ ±1% 250mW 1206 |
| Datasheet | KOA RK73H2BRTTD1271F |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 1.27kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 1.27kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1022 | $ 0.10 |
| 200+ | $ 0.0408 | $ 8.16 |
| 500+ | $ 0.0394 | $ 19.70 |
| 1,000+ | $ 0.0388 | $ 38.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 1.27kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 1.27kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC1206F1271TS | FOJAN | 1206 | 11,900 | $ 0.0054 | ||
| AC1206FR-071K27L | YAGEO | 1206 | 4,900 | $ 0.0102 | ||
| 1206W4F1271T5E | UNI-ROYAL | 1206 | 4,700 | $ 0.0036 | ||
| SCR1206F1K27 | VO | 1206 | 3,200 | $ 0.0031 | ||
| RTT061271FTP | RALEC | 1206 | 1,650 | $ 0.0061 | ||
| RC1206FR-071K27L | YAGEO | 1206 | 200 | $ 0.0058 | ||
| CR1206-FX-1271ELF | BOURNS | 1206 | 50 | $0.0017 $0.017 | ||
| ERJ-8ENF1271V | PANASONIC | 1206 | 0 | $ 0.0111 | ||
| ERJ-U08F1271V | PANASONIC | 1206 | 0 | $ 0.0395 | ||
| KTR18EZPF1271 | ROHM | 1206 | 0 | $ 0.0187 | ||
| RMCF1206FT1K27 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0032 | ||
| RMCS1206FT1K27 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0145 | ||
| RMCF1206FG1K27 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0045 | ||
| CR1206-4W-1271FT | Venkel | 1206 | 0 | $ 0.0075 | ||
| CRCW12061K27FKEA | VISHAY | 1206 | 0 | $ 0.0066 | ||
| CRCW12061K27FKTA | VISHAY | 1206 | 0 | $ 0.0227 | ||
| CRCW12061K27FKEBC | VISHAY | 1206 | 0 | $ 0.009 | ||
| CRCW12061K27FKEC | VISHAY | 1206 | 0 | $ 0.0105 | ||
| RS-06K1271FT | FH | 1206 | 0 | $ 0.0034 | ||
| WR12X1271FTL | Walsin | 1206 | 0 | $ 0.0044 |

