KOA RK73G2BRTTD1782C
| Manufacturer | |
| MPN | RK73G2BRTTD1782C |
| LCSC Part # | C6975171 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 17.8kΩ ±0.25% 250mW 1206 |
| Datasheet | KOA RK73G2BRTTD1782C |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 12 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 17.8kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.25% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 17.8kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.25% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3227 | $ 0.32 |
| 200+ | $ 0.1288 | $ 25.76 |
| 500+ | $ 0.1245 | $ 62.25 |
| 1,000+ | $ 0.1224 | $ 122.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 17.8kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.25% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 17.8kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.25% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RS73G2BTTD1782C | KOA | 1206 | 0 | $ 0.1592 | ||
| RS73G2BRTTD1782C | KOA | 1206 | 0 | $ 0.5592 | ||
| SG73G2BTTD1782C | KOA | 1206 | 0 | $ 0.2777 | ||
| RS73F2BTTD1782C | KOA | 1206 | 0 | $ 0.1593 | ||
| RS73F2BRTTD1782C | KOA | 1206 | 0 | $ 0.5592 | ||
| RS73G2BTTD1782B | KOA | 1206 | 0 | $ 0.1592 | ||
| RS73G2BRTTD1782B | KOA | 1206 | 0 | $ 0.5593 | ||
| RN73R2BTTD1782C50 | KOA | 1206 | 0 | $ 0.1119 | ||
| RN73H2BTTD1782C50 | KOA | 1206 | 0 | $ 0.1706 | ||
| RT1206CRE0717K8L | YAGEO | 1206 | 0 | $ 0.0573 | ||
| RS73F2BTTD1782B | KOA | 1206 | 0 | $ 0.1592 | ||
| RS73F2BRTTD1782B | KOA | 1206 | 0 | $ 0.5592 |

