Amphenol KZ2470500000G
| Manufacturer | |
| MPN | KZ2470500000G |
| LCSC Part # | C6974191 |
| Packaging | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | -40℃~+115℃ 15A 1x24P 300V Green 12~26 Right-Angle(45°) 24 1 5mm Through Hole,P=5mm Wire to Board RoHS |
| Datasheet | Amphenol KZ2470500000G |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole,P=5mm | |
| Operating Temperature | -40℃~+115℃ | |
| Current Rating | 15A | |
| Number of Positions or Pins | 1x24P | |
| Voltage Rating (Max) | 300V | |
| Color | Green | |
| Number of Pins | 24P | |
| Wire Gauge - AWG | 12~26 | |
| Screw Specification | M2.6 | |
| Mounting Type | Right-Angle(45°) | |
| Number of PINs Per Row | 24 | |
| Number of Rows | 1 | |
| Pitch | 5mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole,P=5mm | |
| Operating Temperature | -40℃~+115℃ | |
| Current Rating | 15A | |
| Number of Positions or Pins | 1x24P | |
| Voltage Rating (Max) | 300V | |
| Color | Green |
| Type | Description | |
|---|---|---|
| Number of Pins | 24P | |
| Wire Gauge - AWG | 12~26 | |
| Screw Specification | M2.6 | |
| Mounting Type | Right-Angle(45°) | |
| Number of PINs Per Row | 24 | |
| Number of Rows | 1 | |
| Pitch | 5mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 12.5394 | $ 12.54 |
| 200+ | $ 5.0031 | $ 1000.62 |
| 500+ | $ 4.8364 | $ 2418.20 |
| 1,000+ | $ 4.7539 | $ 4753.90 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole,P=5mm | |
| Operating Temperature | -40℃~+115℃ | |
| Current Rating | 15A | |
| Number of Positions or Pins | 1x24P | |
| Voltage Rating (Max) | 300V | |
| Color | Green | |
| Number of Pins | 24P | |
| Wire Gauge - AWG | 12~26 | |
| Screw Specification | M2.6 | |
| Mounting Type | Right-Angle(45°) | |
| Number of PINs Per Row | 24 | |
| Number of Rows | 1 | |
| Pitch | 5mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole,P=5mm | |
| Operating Temperature | -40℃~+115℃ | |
| Current Rating | 15A | |
| Number of Positions or Pins | 1x24P | |
| Voltage Rating (Max) | 300V | |
| Color | Green |
| Type | Description | |
|---|---|---|
| Number of Pins | 24P | |
| Wire Gauge - AWG | 12~26 | |
| Screw Specification | M2.6 | |
| Mounting Type | Right-Angle(45°) | |
| Number of PINs Per Row | 24 | |
| Number of Rows | 1 | |
| Pitch | 5mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| KZ2470510000G | Amphenol | Through Hole,P=5mm | 0 | $ 8.0417 | ||
| VY2401600000G | Amphenol | Through Hole,P=5mm | 0 | $ 6.689 | ||
| OSTVY240100 | On-Shore Tech | Through Hole,P=5mm | 0 | $ 10.6336 | ||
| OSTVY24010C | On-Shore Tech | Through Hole,P=5mm | 0 | $ 13.1138 | ||
| TG240160B000G | Amphenol | Through Hole,P=5mm | 0 | $ 6.5163 | ||
| A-TB500-HG24 | Assmann WSW Components | - | 0 | $ 5.4761 | ||
| OSTTQ240100 | On-Shore Tech | Through Hole | 0 | $ 17.8275 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

