KOA RK73G1JRTTD1004F
| Manufacturer | |
| MPN | RK73G1JRTTD1004F |
| LCSC Part # | C6973654 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 1MΩ ±1% 100mW 0603 |
| Datasheet | KOA RK73G1JRTTD1004F |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Resistance | 1MΩ | |
| Power(Watts) | 100mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Resistance | 1MΩ | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1409 | $ 0.14 |
| 200+ | $ 0.0562 | $ 11.24 |
| 500+ | $ 0.0544 | $ 27.20 |
| 1,000+ | $ 0.0534 | $ 53.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Resistance | 1MΩ | |
| Power(Watts) | 100mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Resistance | 1MΩ | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CRCW06031M00DHEAP | VISHAY | 0603 | 180 | $ 0.1189 | ||
| FRC0603F1004TS | FOJAN | 0603 | 5,987,200 | $ 0.0023 | ||
| 0603WAF1004T5E | UNI-ROYAL | 0603 | 5,795,500 | $ 0.0024 | ||
| RC0603FR-071ML | YAGEO | 0603 | 288,500 | $ 0.0056 | ||
| RK73G1JTTD1004F | KOA | 0603 | 0 | $ 0.0363 | ||
| RGC0603FTC1M00 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.017 | ||
| CRCW06031M00FHEAP | VISHAY | 0603 | 0 | $ 0.0254 | ||
| CRCW06031M00FHTAP | VISHAY | 0603 | 0 | $ 0.0419 | ||
| AC0603FRE071ML | YAGEO | 0603 | 0 | $ 0.0208 | ||
| RE0603FRE071ML | YAGEO | 0603 | 0 | $ 0.0027 | ||
| RS73G1JTTD1004F | KOA | 0603 | 0 | $ 0.0569 | ||
| RS73G1JRTTD1004F | KOA | 0603 | 0 | $ 0.2366 | ||
| RS73F1JTTD1004F | KOA | 0603 | 0 | $ 0.0569 | ||
| RS73F1JRTTD1004F | KOA | 0603 | 0 | $ 0.2366 | ||
| RK73G1JTTD1004D | KOA | 0603 | 0 | $ 0.0332 | ||
| RK73G1JRTTD1004D | KOA | 0603 | 0 | $ 0.1412 | ||
| RGC0603DTC1M00 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0187 | ||
| RE0603DRE071ML | YAGEO | 0603 | 0 | $ 0.0029 | ||
| RS73G1JTTD1004D | KOA | 0603 | 0 | $ 0.0569 | ||
| RS73G1JRTTD1004D | KOA | 0603 | 0 | $ 0.2366 |

